Rubycon 35MS747MEFC8X7

Cap Aluminum Lytic 47uF 35V 20%( 8 X 7mm) Radial 3.5mm 95mA 1000h 85C Automotive Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current95 mA
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8 mm
Height7 mm
Height - Seated (Max)8.001 mm
Lead Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 35MS747MEFC8X7.

Newark
Datasheet2 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.117
$ 0.117
Stock
1
44,458
44,458
Authorized Distributors
0
14
14
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
95 mA
85 mA
85 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 35MS747MEFC8X7.

Descriptions

Descriptions of Rubycon 35MS747MEFC8X7 provided by its distributors.

Cap Aluminum Lytic 47uF 35V 20%( 8 X 7mm) Radial 3.5mm 95mA 1000h 85C Automotive Bulk
CAP ALUM 47UF 20% 35V RADIAL
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT, 47UF, 35V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:7mm; Lead Spacing:3.5mm; Life Time @ Temperature:1000 hours @ 85°C; Operating Temperature Max:85°C; Voltage Rating:35V ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35MS747MEFC 8X7

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current95 mA
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8 mm
Height7 mm
Height - Seated (Max)8.001 mm
Lead Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 35MS747MEFC8X7.

Newark
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant