Rubycon 35ML6.8MEFCTZ4X5

Cap Alum 6.8UF 20% 35V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 µF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current17 mA
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)6.5024 mm
Lead Pitch1.4986 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 35ML6.8MEFCTZ4X5.

Descriptions

Descriptions of Rubycon 35ML6.8MEFCTZ4X5 provided by its distributors.

CAP ALUM 6.8UF 20% 35V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance6.8 µF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingTape & Box (TB)
Ripple Current17 mA
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)6.5024 mm
Lead Pitch1.4986 mm

Compliance

Environmental Classification
RoHSCompliant