Ideal-Tek 35A SA

TWEEZER, PRECISION; Tweezer Type:Precision; Overall Length:120mm; Handle Material:; Length:120mm ;RoHS Compliant: NA


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
35M1303 7 Buy Now »
USD
30.11 30.11 25.85 24.71 24.71
Farnell
4681629 28 Buy Now »
GBP
16.39 13.91 13.91 13.91 13.91
element14 APAC
4681629 7 Buy Now »
SGD
32.72 29.75 29.75 29.75 29.75
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
35A SA Contact ··

Descriptions

TWEEZER, PRECISION; Tweezer Type:Precision; Overall Length:120mm; Handle Material:; Length:120mm ;RoHS Compliant: NA
Newark
TWEEZER, PRECISION; Tweezer Type:Precision; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; SVHC:No SVHC; Handle Material:; Length:120mm
Farnell
TWEEZER, PRECISION; Tweezer Type:Flat; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; SVHC:No SVHC (19-Dec-2011); Length:120mm
element14 APAC

Technical Specifications

Size-Length 120 mm
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Images


Search for other parts like 35A SA »