Bourns 3590S-2-503L

Precision Potentiometer 50K Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug
Datasheet

Price and Stock

Technical Specifications

Physical
MountPanel
Weight19 g
Technical
CompositionWirewound
Linearity0.25 %
Max Operating Temperature125 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-40 °C
Number of Gangs1
Number of Turns10
PackagingBulk
Power Rating2 W
Resistance50 kΩ
Schedule B8533310000
TaperLinear
Temperature Coefficient50 ppm/°C
TerminationSolder
Tolerance5 %
TypePotentiometer
Voltage Rating (DC)500 V
Dimensions
Actuator Diameter6.34238 mm
Actuator Length20.6248 mm
Depth22.23 mm
Diameter22.23 mm
Height26.66 mm
Hole Diameter9.525 mm
Length39.22 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3590S-2-503L.

Burklin Elektronik
Datasheet2 pages11 years ago
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet1 page17 years ago
Factory Futures
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages14 years ago
Electro Sonic
Datasheet4 pages4 years ago
TME
Datasheet1 page17 years ago
Amar Radio Corporation
Datasheet4 pages3 years ago
iiiC
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-12.52%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 3590S-2-503L.

Related Parts

Descriptions

Descriptions of Bourns 3590S-2-503L provided by its distributors.

Precision Potentiometer 50K Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug
Precision potentiometer, 10 turns, 50 kΩ, 2 W, linear, solder lug, 3590S-2-503L
Potentiometer, Wire Wound, 2W, 50000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Wirewound Potentiometer, 50Kohm, 5%, 2W; Track Resistance:50Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 5%; Product Range:3590S Series; Potentiometer Mounting:Bushing Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3590S-2-503L
Resistance kOhm = 50 / Tolerance = ±5 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = 1 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.34 / Shaft Length mm = 20.62 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3590 / Diameter mm = 22 / Height mm = 26.54

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3590S2-503L

Technical Specifications

Physical
MountPanel
Weight19 g
Technical
CompositionWirewound
Linearity0.25 %
Max Operating Temperature125 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-40 °C
Number of Gangs1
Number of Turns10
PackagingBulk
Power Rating2 W
Resistance50 kΩ
Schedule B8533310000
TaperLinear
Temperature Coefficient50 ppm/°C
TerminationSolder
Tolerance5 %
TypePotentiometer
Voltage Rating (DC)500 V
Dimensions
Actuator Diameter6.34238 mm
Actuator Length20.6248 mm
Depth22.23 mm
Diameter22.23 mm
Height26.66 mm
Hole Diameter9.525 mm
Length39.22 mm

Documents

Download datasheets and manufacturer documentation for Bourns 3590S-2-503L.

Burklin Elektronik
Datasheet2 pages11 years ago
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Datasheet1 page17 years ago
Factory Futures
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages14 years ago
Electro Sonic
Datasheet4 pages4 years ago
TME
Datasheet1 page17 years ago
Amar Radio Corporation
Datasheet4 pages3 years ago
iiiC
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago