Menda 35878

Menda Organizer Workstation Scientific Box, 11-1/4 in x 2-3/8 in, Polypropylene

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
75R7856 0 ··
USD
22.70 22.70 22.70 22.70 22.70
Allied Electronics
70127220 0 ··
USD
22.70 22.70 22.70 22.70 22.70
Kimco
MEN-35878 Yes ··
USD
21.08 21.08 21.08 21.08 21.08
Hisco
35878-34174 n/s Buy Now »
USD
21.71 21.71 21.71 21.71 21.71

Descriptions

workstation organizer, mini box only
Allied Electronics
Menda Organizer Workstation Scientific Box, 11-1/4 in x 2-3/8 in, Polypropylene
Hisco
WORKSTATION ORGANIZER, BLACK; ESD Storage Type:Workstation Tray; External Height - Imperial:2.375"; External Height - Metric:60.32mm; External Width - Imperial:11.25"; External Width - Metric:285.75mm ;RoHS Compliant: NA
Newark

Technical Specifications

Color Black
RoHS Not Applicable

Documents

element14
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 1 page 5 years ago

Images

Alternate Names

MENDA SCIENTIFIC 35878
MENDA SCIENTIF 35878

Search for other parts like 35878 »