Alpha Wire 3585/26 BK005

Alpha Wire 3585/26 BK005 Ribbon Cable Black 26 Way (30.5m Reel)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorBlack
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight4.581283 kg
Technical
Capacitance78.7 pF
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors26
Number of Cores26
Number of Strands7
ShieldingShielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Diameter9.906 mm
Length30.48 m
Pitch1.27 mm
Width41.91 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 3585/26 BK005.

Newark
Datasheet6 pages18 years ago
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 3585/26 BK005.

Related Parts

Descriptions

Descriptions of Alpha Wire 3585/26 BK005 provided by its distributors.

Alpha Wire 3585/26 BK005 Ribbon Cable Black 26 Way (30.5m Reel)
Multiconductor Cable, 26C, 28 AWG, Stranded, Braid Shield, Black, PVC | Alpha Wire 3585/26 BK005
Flat IDC Cable 28AWG 26C .050 100' GRAY
ROUND-TO-FLAT CABLE, 26COND 100FT, 28AWG
AE FLAT, 3585/26 BLACK 100 FT 28AWG 7/36 26C ROUND-FLAT
RIBBON CABLE, 28AWG, 26 WAY, 30.5M; Cable Shielding: Screened; No. of Cores: 26Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.09mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Black; Cable Width:

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3585/26-BK005
  • 3585/26BK005
  • 358526BK005

Technical Specifications

Physical
Case/Package100
ColorBlack
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight4.581283 kg
Technical
Capacitance78.7 pF
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors26
Number of Cores26
Number of Strands7
ShieldingShielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Diameter9.906 mm
Length30.48 m
Pitch1.27 mm
Width41.91 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 3585/26 BK005.

Newark
Datasheet6 pages18 years ago
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages20 years ago
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsUL
REACH SVHCNo SVHC
RoHSCompliant