Pomona Electronics 3580

RF Connector Receptacle Triaxial 2 Lug | Pomona Electronics 3580
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTeflon
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Front Side Nut, Panel
PlatingNickel
Technical
Connector TypeBNC, Receptacle
Fastening TypeBayonet
Frequency500 MHz
GenderMale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityStandard
TerminationSolder
Dimensions
Diameter9.525 mm
Length28.45 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3580.

Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
-13.74%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 3580.

Related Parts

Descriptions

Descriptions of Pomona Electronics 3580 provided by its distributors.

RF Connector Receptacle Triaxial 2 Lug | Pomona Electronics 3580
Test Connectors, Probes & Testleads BNC TRIAX BULK HD
RF COAXIAL, TRIAXIAL JACK, PANEL; Connector Type: Triaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: -; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: -; Connector Mounting: Panel Mount; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Conn Triaxial BNC RCP 50Ohm ST Panel Mount Gold
CONN BNC TRIAX RCPT STR 50 OHM
1929721 - Fluke 3580 Triaxial Bulkhead (F)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1929721

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialTeflon
Insulation MaterialPolytetrafluoroethylene
MountBulkhead, Front Side Nut, Panel
PlatingNickel
Technical
Connector TypeBNC, Receptacle
Fastening TypeBayonet
Frequency500 MHz
GenderMale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PolarityStandard
TerminationSolder
Dimensions
Diameter9.525 mm
Length28.45 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3580.

Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago