Keystone 3577

Clip Automotive Fuse; 0.4 in. x 0.15 in.; Tin Nickel Plated Brass; Through Hole Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountPCB
Technical
Current Rating30 A
GenderFemale
InsulationNon-Insulated
Number of Circuits1
OrientationVertical
TerminationPC Pin
Voltage500 V
Dimensions
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Keystone 3577.

Keystone
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page8 years ago
Newark
Datasheet1 page11 years ago

Inventory History

3 month trend:
+93.32%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 3577.

Descriptions

Descriptions of Keystone 3577 provided by its distributors.

Clip Automotive Fuse; 0.4 in. x 0.15 in.; Tin Nickel Plated Brass; Through Hole Mount
Female terminal; bottom entry; accepts tab 2.8-6.4x0.5-0.81mm; THT; tin-nickel plate
Brass Tin Nickel Plated Bottom Entry PC Auto Fuse Clip
Universal Female Blade Clip - Bottom Tab Entry
Fuse Clip 30A Through Hole Solder Pin
Clip, Universal Female Blade Clip, Thru-Hole Mounting, Vertical Entry,30 Amps | Keystone Electronics 3577

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountPCB
Technical
Current Rating30 A
GenderFemale
InsulationNon-Insulated
Number of Circuits1
OrientationVertical
TerminationPC Pin
Voltage500 V
Dimensions
Length10.2 mm

Documents

Download datasheets and manufacturer documentation for Keystone 3577.

Keystone
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page8 years ago
Newark
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant