3M 3564-1002

D-Sub Connector Plastic Round Conductor Flat 26 to 28 AWG 0.05 in. 50 | 3M 3564-1002
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountCable, Free Hanging
Technical
Connector TypePlug
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationStraight
TerminationIDC
Wire/Cable TypeFlat
Dimensions
Depth15.2 mm
Length83.1 mm
Pitch2.16 mm
Width20.8 mm

Documents

Download datasheets and manufacturer documentation for 3M 3564-1002.

RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago
Datasheet4 pages12 years ago
Datasheet1 page20 years ago
DigiKey
Datasheet4 pages19 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for 3M 3564-1002.

Related Parts

Descriptions

Descriptions of 3M 3564-1002 provided by its distributors.

D-Sub Connector Plastic Round Conductor Flat 26 to 28 AWG 0.05 in. 50 | 3M 3564-1002
Conn SCSI PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port
50/DRIB/PG/SCREW MT/30AVG/100 O/J DO201-AD 3.0A 400V ROHS<AZ
D RIBBON I/O CONN, PLUG, 50POS, IDC/IDT
7010349719 80610082226 50/DRIB/PG/SCREWMT/30AVG/100PA
Molded Shell, Low profile plug
D Ribbon I/O Connector, Plug, 50 Position, Idc/Idt; No. Of Contacts:50Contacts; Gender:Plug; Connector Type:Micro D; Contact Termination Type:Idc/Idt; Product Range:3000 Series; Connector Mounting:Cable Mount; Body Material:Steel Rohs Compliant: Yes |3M 3564-1002

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3564-1002.
  • 80610082226

Technical Specifications

Physical
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountCable, Free Hanging
Technical
Connector TypePlug
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationStraight
TerminationIDC
Wire/Cable TypeFlat
Dimensions
Depth15.2 mm
Length83.1 mm
Pitch2.16 mm
Width20.8 mm

Documents

Download datasheets and manufacturer documentation for 3M 3564-1002.

RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago
Datasheet4 pages12 years ago
Datasheet1 page20 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago