Littelfuse 35604000029

Fuse Miniature Slow Blow Acting 0.4A 440V Holder Cartridge 6.35 X 31.75mm Ceramic CE/cULus
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Housing MaterialCeramic
MountHolder
Technical
Current400 mA
Current Rating400 mA
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
Power Dissipation1.5 W
Resistance1.95 Ω
TerminationClip
Voltage Rating (AC)440 V
Dimensions
Diameter6.3 mm
Length32 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 35604000029.

Newark
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+106%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 35604000029.

Related Parts

Descriptions

Descriptions of Littelfuse 35604000029 provided by its distributors.

Fuse Miniature Slow Blow Acting 0.4A 440V Holder Cartridge 6.35 X 31.75mm Ceramic CE/cULus
FUSE CARTRIDGE; 440V TL 6.3X32MM .400A
FUSE CERM 400MA 440VAC 3AB 3AG
Cartridge Fuse, Slow Blow, 0.4A, 440V; Blow Characteristic:Slow Blow; Fuse Current:400Ma; Voltage Rating Vac:440V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:356 Series; Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 35604000029

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageCeramic
Housing MaterialCeramic
MountHolder
Technical
Current400 mA
Current Rating400 mA
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
Power Dissipation1.5 W
Resistance1.95 Ω
TerminationClip
Voltage Rating (AC)440 V
Dimensions
Diameter6.3 mm
Length32 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 35604000029.

Newark
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE
Lead FreeLead Free
RoHSCompliant