Keystone 3552

Holder; Fuse; 0.335x0.158 in. Subminiature; 250VAC; 5A; PC Pin Terminal

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MaterialBrass, Tin
MountPCB, Vertical
Number of Pins2
Technical
Current Rating5 A
Fuse Current5 A
Illumination TypeIlluminated
Max Operating Temperature145 °C
Min Operating Temperature-50 °C
Number of Circuits1
Number of Poles1
OrientationVertical
TerminationPC Pin
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Keystone 3552.

Farnell
Datasheet1 page11 years ago
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page8 years ago

Inventory History

3 month trend:
+368%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 3552.

Descriptions

Descriptions of Keystone 3552 provided by its distributors.

Holder; Fuse; 0.335x0.158 in. Subminiature; 250VAC; 5A; PC Pin Terminal
3552 - 5 A 250 VAC PCB Mount Subminiature Fuse Holder Through Hole
Fuse Holder; TE5/PC; Sturdi-Mount | Keystone Electronics 3552
Fuse Holder, 4 X 8.5Mm, Pcb Mount; Fuse Holder Type:Pcb Fuse Holder; Fuse Current:5A; Fuse Size Held:0.158" X 0.335", 4Mm X 8.5Mm; Holder Terminals:Through Hole; No. Of Fuses:1Fuses; Product Range:-; Voltage Rating Vac:250V Rohs Compliant: Yes |Keystone 3552

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Case/PackageRadial
ColorBlack
Contact MaterialBrass
Contact PlatingTin
MaterialBrass, Tin
MountPCB, Vertical
Number of Pins2
Technical
Current Rating5 A
Fuse Current5 A
Illumination TypeIlluminated
Max Operating Temperature145 °C
Min Operating Temperature-50 °C
Number of Circuits1
Number of Poles1
OrientationVertical
TerminationPC Pin
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Keystone 3552.

Farnell
Datasheet1 page11 years ago
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page9 years ago
Future Electronics
Datasheet1 page8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant