Molex 35507-1200

Conn Housing F 12 POS 2mm Crimp ST Cable Mount Sherlock?‘????‘ Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
35507-1200 3,586 Buy Now »
USD
0.098 0.098
Newark
09H1094 13,572 Buy Now »
USD
0.330 0.240 0.207 0.151 0.132
Digi-Key
WM5991-ND 2,421 Buy Now »
USD
0.350 0.329 0.230 0.165 0.141
Chip One Stop Japan
C1S516500086621 1,000 Buy Now »
JPY
30.90 23.60 16.80 16.80
TTI
35507-1200 15,625 Buy Now »
USD
0.142 0.142 0.142
Mouser
538-35507-1200 12,292 Buy Now »
USD
0.330 0.240 0.207 0.151 0.132
Heilind Electronics
MOL35507-1200 4,640 Buy Now »
USD
0.129 0.129 0.129 0.129 0.107
Onlinecomponents.com
355071200 1,046 Buy Now »
USD
0.165 0.165 0.144 0.126 0.099
Chip One Stop Global
C1S516500449468 2,074 Buy Now »
JPY
32.40 32.20 32.10
Master Electronics
355071200 764 ··
USD
0.165 0.165 0.144 0.126 0.099
Heilind Asia
MOL35507-1200 500 Buy Now »
USD
0.163 0.163 0.163 0.163 0.163
Allied Electronics
70091257 0 ··
USD
0.282 0.282 0.282 0.282 0.282
Interstate Connecting Components
35507-1200 4,640 Buy Now »
Farnell
7571631 14,568 Buy Now »
GBP
0.181 0.135 0.114 0.103
element14 APAC
7571631 17,124 Buy Now »
SGD
0.492 0.358 0.309 0.225 0.197
Electro Sonic
355071200 3,486 Buy Now »
USD
0.175 0.175 0.153 0.134 0.105
Avnet Europe
35507-1200 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
35507-1200 1 Buy Now »
USD
0.120 0.120 0.120 0.120 0.120
PSC Electronics
35507-1200 95 Buy Now »
Abacus Technologies
35507-1200 4,933 ··
Tencell
35507-1200 3,545 Buy Now »
USD
0.155
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
35507-1200 Contact Send RFQ »
North Star Micro
35507-1200 Contact ··
TransparentC
35507-1200 Contact ··
XS Micro
35507-1200 Contact ··
SemiconductorPLUS
35507-1200 Contact ··

Descriptions

CONN RECEPTCLE HOUSING 12POS 2MM
Digi-Key
SOCKET, 12WAY; Series:SHERLOCK; Gender:Receptacle; No. of Contacts:12; No. of Rows:1; Pitch Spacing:2mm; Connector Mounting:PCB; Contact Termination:Crimp; Contact Plating:0; Approval Bodies:UL & CSA; Connector Insert Type:Female; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Resistance Max:20mohm; Contact Type:Socket; Current Max:2.0A; External Depth:7.0mm; External Length / Height:2.15mm; External Width:27.1mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Moulding Material:Polyester; Mounting Type:PCB; No. of Ways:12; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Withstand Voltage:500VAC
element14 APAC
Conn Housing F 12 POS 2mm Crimp ST Cable Mount Sherlock™ Bag
Verical
SOCKET, 12WAY; Connector Type:Rectangular; Gender:Socket; Ways, No. of:12; Termination Method:Crimp; Series:SHERLOCK; Connector Insert Type:Female; Contact Style:Socket; Mounting Type:PCB; Approval Bodies:UL & CSA; External Depth:7.0mm; External Length / Height:2.15mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; Voltage Rating, AC:125V; Voltage, Withstand:500V ac; Width, External:27.1mm; Max Contact Resistance:20mohm; Max Current:2.0A; Moulding Material:Polyester; Voltage Rating, DC:125V
Farnell
2.00MM HSG 01X12P P/LOCK
TTI
2.00mm Pitch Sherlock™ Wire-to-Board Housing, Natural, 12 Circuits
Molex
Conn Housing F 12 POS 2mm Crimp ST Cable Mount Sherlock?‘????‘ Bag
Chip One Stop Global
HSG 355071200
Heilind Asia
HSG 12CKT 2.0 W/B P-LOCK HSG
Master Electronics
Conn Housing F 12 POS 2mm Crimp ST Cable Mount Sherlock?‘????‘ Bag
Chip One Stop Japan
Wire-to-Board Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:12; Pitch Spacing:2mm; Series:Sherlock; No. of Rows:1 ;RoHS Compliant: Yes
Newark

Technical Specifications

Housing Color Natural
Voltage Rating (AC) 125 V
Halogen Free Status Not Low Halogen
Current Rating 2 A
Pin Pitch 2 mm
RoHS Compliant
Packaging Bulk
Lead-Free Status Lead Free
Number of Positions 12
Glow Wire Compliant Non-Compliant
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Insulation Resistance 1 GΩ
Gender Female
Size-Width 5.8 mm
Size-Length 26.3 mm
Number of Contacts 12
Mounting Type PCB
Flammability Rating UL 94 V-0
Number of Rows 1
Size-Height 7.5 mm
Housing Material Polyester

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet, Technical Drawing 3 pages 3 years ago
Digi-Key
Datasheet 3 pages 9 years ago
Farnell
Datasheet 3 pages 5 years ago
Datasheet 2 pages 15 years ago
Datasheet 1 page 4 years ago
Datasheet 1 page 14 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
element14
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Jameco
Datasheet 9 pages 9 years ago
Onlinecomponents.com
Datasheet 2 pages 3 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 35507-1200
MOL 35507-1200
MLX 35507-1200
MOLE 35507-1200
MOLX 35507-1200
MOLEX INCORPORATED 35507-1200
MOLEX CONNECTOR CORPORATION 35507-1200
MOLEX CONNECTOR CORP 35507-1200
MOLEX HONG KONG CHINA LTD 35507-1200
MOLEX ELECTRONICS 35507-1200
MXA 35507-1200
MOLEX PREMISE NETWORK 35507-1200
MOLEX INTERCONNECT GMBH 35507-1200
MOLEX GMBH 35507-1200
Molex Taiwan Ltd 35507-1200
MOLEX INDUSTRIAL 35507-1200
MOELX 35507-1200
MOLEX INTERCONNECT 35507-1200
MOLEX ELEKTRONIK GMBH 35507-1200
MOLEX CONNECTOR 35507-1200
MOLEX-ETC 35507-1200
GWCONNECT BY MOLEX 35507-1200
MOLEX / Rohs 35507-1200
MOLEX JAPAN COMPANY LIMITED 35507-1200
MOLEX INDUSTRIAL HDC 35507-1200
Molex, LLC 35507-1200

Search for other parts like 35507- »