TE Connectivity 354940-1

Crimping, Stripping, Cutting Tools & Drills PROCRIMPER W/O DIES
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSMB
Technical
Schedule B8207306060

Documents

Download datasheets and manufacturer documentation for TE Connectivity 354940-1.

Electro Sonic
Datasheet12 pages5 years ago
Datasheet8 pages6 years ago
Datasheet8 pages10 years ago
Datasheet8 pages12 years ago
Datasheet6 pages12 years ago
Master Electronics
Datasheet8 pages5 years ago
Datasheet12 pages6 years ago
Datasheet12 pages7 years ago
Datasheet6 pages10 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet20 pages9 years ago
Farnell
Datasheet4 pages1 year ago
Datasheet1 page13 years ago
Datasheet8 pages18 years ago
TE Connectivity
Instruction Sheet6 pages4 years ago
Datasheet8 pages5 years ago
Instruction Sheet5 pages7 years ago
Datasheet20 pages9 years ago
Instruction Sheet4 pages9 years ago
Instruction Sheet4 pages18 years ago
Newark
Datasheet20 pages8 years ago
Agility
Datasheet4 pages26 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Sager Electronics
Datasheet12 pages5 years ago
Datasheet6 pages9 years ago
TME
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page18 years ago
Jameco
Datasheet5 pages17 years ago
Factory Futures
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+22.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 354940-1.

Descriptions

Descriptions of TE Connectivity 354940-1 provided by its distributors.

Crimping, Stripping, Cutting Tools & Drills PROCRIMPER W/O DIES
CRIMP TOOL FRAME, INTERCHANGEABLE DIE ASSEMBLIES SOLD SEPARATELY; Crimp Tool Type:Ratchet; For Use With:AMP Modular Plug Connectors; Product Range:-; Features:PRO-CRIMPER III Hand Crimping Tool Frame Assembly Only RoHS Compliant: No
PRO-CRIMPER III FRAME W/O DIES Tool Grade: Commercial Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable TE Certification: Cannot be Certified Power Technology Type: Manual Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable Cannot be Certified | Hand Crimping Tool | Part Number: 354940-1 | Internal Number: 354940-1 | Alias Number: 153600-000 | PRO-CRIMPER III FRAME W/O DIES Tool Grade: Commercial Crimp Tooling Ratchet Configuration: Operator Releasable & Adjustable Die Sets Type: Removable/Interchangeable TE Certification: Cannot be Certified Power Technology Type: Manual Commercial Crimp Tooling Operator Releasable & Adjustable Removable/Interchangeable Cannot be Certified | Hand Crimping Tool | Part# 354940-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 354940-1.

Technical Specifications

Physical
Case/PackageSMB
Technical
Schedule B8207306060

Documents

Download datasheets and manufacturer documentation for TE Connectivity 354940-1.

Electro Sonic
Datasheet12 pages5 years ago
Datasheet8 pages6 years ago
Datasheet8 pages10 years ago
Datasheet8 pages12 years ago
Datasheet6 pages12 years ago
Master Electronics
Datasheet8 pages5 years ago
Datasheet12 pages6 years ago
Datasheet12 pages7 years ago
Datasheet6 pages10 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet20 pages9 years ago
Farnell
Datasheet4 pages1 year ago
Datasheet1 page13 years ago
Datasheet8 pages18 years ago
TE Connectivity
Instruction Sheet6 pages4 years ago
Datasheet8 pages5 years ago
Instruction Sheet5 pages7 years ago
Datasheet20 pages9 years ago
Instruction Sheet4 pages9 years ago
Instruction Sheet4 pages18 years ago
Newark
Datasheet20 pages8 years ago
Agility
Datasheet4 pages26 years ago
Burklin Elektronik
Datasheet4 pages3 years ago
Sager Electronics
Datasheet12 pages5 years ago
Datasheet6 pages9 years ago
TME
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page18 years ago
Jameco
Datasheet5 pages17 years ago
Factory Futures
Datasheet4 pages19 years ago

Compliance

Environmental Classification
ELVNot Applicable
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSNon-Compliant