Pomona Electronics 3542-0

Pin Jack; Black; 5 A; 1500 V (RMS); Polycarbonate; Gold plated Brass; 115 degC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Insulation MaterialPolycarbonate
Technical
Breakdown Voltage70 V
Current Rating5 A
PackagingBulk
Dimensions
Length22.35 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3542-0.

element14 APAC
Datasheet1 page20 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
+61.89%

Alternate Parts

Price @ 1000
$ 4.375
$ 16.332
$ 16.332
Stock
19,054
27,823
27,823
Authorized Distributors
10
14
14
Gender
-
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 3542-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics 3542-0 provided by its distributors.

Pin Jack; Black; 5 A; 1500 V (RMS); Polycarbonate; Gold plated Brass; 115 degC
3542-0 Pin Tip Jack, Panel Mount, 5 A, 1500 V, Brass, Black, 3542 Series
3542-0 - Fluke Pin Tip Jack Gold Pl 10/Pkg (Black) (1929311)
Test Connectors, Probes & Testleads TIP JACK PNLMT BLK
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
Panel Mount Pin Tip Jack, 5A, Black; Connector Type:tip Jack; For Use With:2Mm Standard Tip Plug; Breakdown Voltage:70V; Current Rating:5A; Wire Size Awg Max:-; Insulator Colour:black; Product Range:3542 Series; Svhc:no Svhc Rohs Compliant: Yes

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1929311
  • 3542-0.
  • 3542-0..

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Insulation MaterialPolycarbonate
Technical
Breakdown Voltage70 V
Current Rating5 A
PackagingBulk
Dimensions
Length22.35 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3542-0.

element14 APAC
Datasheet1 page20 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago