Littelfuse 35411250029

Fuse Miniature Fast Acting 1.25A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current1.25 A
Current Rating1.25 A
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationClip
Voltage Rating (AC)440 V
Voltage Rating (DC)440 V
Dimensions
Diameter6.3 mm
Length32.004 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 35411250029.

DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+30.83%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 35411250029.

Related Parts

Descriptions

Descriptions of Littelfuse 35411250029 provided by its distributors.

Fuse Miniature Fast Acting 1.25A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R
Fuse 440V Fa 6.3X32Mm 1.25A/Bulk |Littelfuse 35411250029
FUSE CERM 1.25A 440VAC 3AB 3AG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountHolder
Technical
Current1.25 A
Current Rating1.25 A
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationClip
Voltage Rating (AC)440 V
Voltage Rating (DC)440 V
Dimensions
Diameter6.3 mm
Length32.004 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 35411250029.

DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalscULus
Lead FreeLead Free
RoHSCompliant