Molex 35363-2060

Wire-To-Board Connector, Sherlock 35363 Series, Through Hole, Header, 6, 2 mm, Tin Plated Contacts

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
35363-2060 1,482 Buy Now »
USD
0.512 0.500 0.500
Newark
91M9336 1,111 Buy Now »
USD
0.940 0.848 0.737 0.553 0.490
Chip One Stop Japan
MOLE-0045819 1,482 Buy Now »
USD
1.17 1.17 1.17 0.540 0.540
Carlton-Bates
78068791030 0 ··
USD
0.650 0.650 0.650 0.650 0.650
Mouser
538-35363-2060 2,620 Buy Now »
USD
0.940 0.848 0.737 0.553 0.490
Chip One Stop Global
C1S516500458192 1,482 Buy Now »
JPY
204.00
Onlinecomponents.com
353632060 445 Buy Now »
USD
0.660 0.660 0.570 0.528 0.428
Master Electronics
353632060 296 ··
USD
0.660 0.660 0.570 0.528 0.428
Allied Electronics
E2836892 1,482 Buy Now »
USD
0.640 0.640 0.640 0.640 0.640
Digi-Key
35363-2060-ND 0 ··
USD
1.19 1.19 1.19 1.19 1.19
Heilind Asia
MOL35363-2060 0 ··
Heilind Electronics
MOL35363-2060 0 ··
Electro Sonic
353632060 1,482 Buy Now »
USD
0.700 0.700 0.604 0.560 0.454
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
35363-2060 1,496 Buy Now »
USD
0.488
Abacus Technologies
353632060 9,817 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
35363-2060 Contact ··
SemiconductorPLUS
35363-2060 Contact ··

Descriptions

2.0MM W/B CONN (R/A) ASSY 353632010
Heilind Electronics
Conn Wire to Board HDR 20 POS 2mm Solder RA Thru-Hole Sherlock™ Bag
Verical
20MM WB CONN RA ASSY 353632010
Master Electronics
Conn Wire to Board HDR 20 POS 2mm Solder RA Thru-Hole Bag
Chip One Stop Global
Wire-To-Board Connector, Sherlock 35363 Series, Through Hole, Header, 6, 2 mm, Tin Plated Contacts
Newark
2.0MM W/B CONN (R/A) ASSY
Onlinecomponents.com
2.0MM W/B CONN (R/A) ASSY 353632010
Heilind Asia
20MM WB CONN RA ASSY 353632010
Allied Electronics
CONN HEADER 20POS 2MM RT ANG TIN
Digi-Key
2mm Connectors 20 Ckt R/A Hdr. Sherlock W-T-B
Mouser
Pin and Socket Header PCB - Right-Angle 20P
Carlton-Bates
2.00mm Pitch Sherlock™ Wire-to-Board Header, Right Angle, with Positive Lock, 20 Circuits
Molex

Technical Specifications

Pin Pitch 2 mm
Housing Color Natural
Current Rating 2 A
Lifecycle Status Active
Contact Material Brass
RoHS Compliant
Contact Plating Tin
Color White
Packaging Tube
Size-Length 42.3 mm
Number of Circuits 20
Number of Rows 1
Size-Width 10.5 mm
Housing Material Nylon
Size-Height 5.55 mm
Lead-Free Status Lead Free
Insulation Resistance 1 GΩ
Number of Positions 20
Voltage Rating (DC) 125 V
Flammability Rating UL 94 V-0
Halogen Free Status Low Halogen
Gender Male
Orientation Right Angle
Number of Contacts 20
Mounting Type Through Hole
Glow Wire Compliant Non-Compliant

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet 3 pages 7 years ago
Technical Drawing 3 pages 5 years ago
Digi-Key
Datasheet 3 pages 11 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 35363-2060
MOL 35363-2060
MLX 35363-2060
MOLE 35363-2060
MOLX 35363-2060
MOLEX INCORPORATED 35363-2060
MOLEX CONNECTOR CORPORATION 35363-2060
MOLEX CONNECTOR CORP 35363-2060
MOLEX HONG KONG CHINA LTD 35363-2060
MOLEX ELECTRONICS 35363-2060
MXA 35363-2060
MOLEX PREMISE NETWORK 35363-2060
MOLEX INTERCONNECT GMBH 35363-2060
MOLEX GMBH 35363-2060
Molex Taiwan Ltd 35363-2060
MOLEX INDUSTRIAL 35363-2060
MOELX 35363-2060
MOLEX INTERCONNECT 35363-2060
MOLEX ELEKTRONIK GMBH 35363-2060
MOLEX CONNECTOR 35363-2060
MOLEX-ETC 35363-2060
GWCONNECT BY MOLEX 35363-2060
MOLEX / Rohs 35363-2060
MOLEX JAPAN COMPANY LIMITED 35363-2060
MOLEX INDUSTRIAL HDC 35363-2060
Molex, LLC 35363-2060

Search for other parts like 35363- »