Molex 35363-0560

2.00mm Pitch Sherlock™ Wire-to-Board Header, Right Angle, with Positive Lock, 5 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068791049 0 ··
USD
0.280 0.280 0.280 0.280 0.280
TTI
35363-0560 9,900 Buy Now »
USD
0.226 0.226 0.226
Dachs
35363-0560 12,400 ··
Mouser
538-35363-0560 836 Buy Now »
USD
0.440 0.358 0.313 0.224 0.201
Newark 2
07P8725 0 ··
USD
0.492 0.367 0.322 0.290 0.197
39K2370 131 Buy Now »
USD
0.480 0.358 0.314 0.282 0.192
Avnet 2
35363-0560-P 0 ··
35363-0560 4,066 Buy Now »
USD
0.418 0.342 0.297 0.297 0.297
Allied Electronics
E2836881 63 Buy Now »
USD
0.240 0.240 0.240 0.240 0.240
Onlinecomponents.com
353630560 19 Buy Now »
USD
0.220 0.220 0.190 0.188 0.155
Heilind Electronics
MOL35363-0560 1,981 Buy Now »
USD
0.215 0.215 0.215 0.187 0.181
Master Electronics
353630560 12 ··
USD
0.220 0.220 0.190 0.188 0.155
Interstate Connecting Components
35363-0560 1,981 Buy Now »
Chip One Stop Global
C1S516500455830 6 Buy Now »
Heilind Asia
MOL35363-0560 0 ··
Farnell
9289461 571 Buy Now »
GBP
0.299 0.261 0.122 0.118
element14 APAC
9289461 938 Buy Now »
SGD
0.225 0.225 0.225 0.225 0.225
Electro Sonic
353630560 63 Buy Now »
USD
0.233 0.233 0.201 0.199 0.164
Avnet Europe
353630560 0 ··
USD
Avnet Asia
0353630560 0 ··
USD
0.080 0.065
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
35363-0560 13,236 ··
Tencell
35363-0560 12,804 Buy Now »
USD
0.200 0.200 0.200 0.196 0.196
Abacus Technologies
353630560 7,862 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
35363-0560 Contact ··

Descriptions

HEADER, RIGHT ANGLE, 5WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:5; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Brass; Series:SHERLOCK; Contact Plating:Tin; No. of Rows:1; Approval Bodies:UL & CSA; Current Rating:2.0A; External Depth:8.55mm; External Length / Height:3.5mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; Pitch:2mm; Voltage Rating, AC:125V; Voltage, Withstand:500V ac; Width, External:14.3mm; Max Contact Resistance:20mohm; Max Current:2.0A; Moulding Material:Polyester; Voltage Rating, DC:125V
Farnell
WAFER 353630510
Heilind Asia
2.00mm Pitch Sherlock™ Wire-to-Board Header, Right Angle, with Positive Lock, 5 Circuits
Molex
Conn Wire to Board HDR 5 POS 2mm Solder RA Thru-Hole Bag
Chip One Stop Global
Wire-to-Board Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:5; Pitch Spacing:2mm; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:Sherlock; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
Conn Wire to Board HDR 5 POS 2mm Solder RA Thru-Hole Bag
Avnet
HEADER, RIGHT ANGLE, 5WAY; Connector Type:Wire to Board; Series:Sherlock; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:5; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance Max:20mohm; Current Max:2.0A; Current Rating:2.0A; External Depth:8.55mm; External Length / Height:3.5mm; External Width:14.3mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:2mm; Moulding Material:Polyester; No. of Ways:5; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Withstand Voltage:500VAC
element14 APAC
2.00MM HDR 01X05P RA TH P/LOCK
TTI
2mm Connectors 5 Ckt R/A Hdr. Sherlock W-T-B
Mouser
WAFER 353630510
Allied Electronics
WAFER 353630510
Master Electronics
Conn Wire to Board HDR 5 POS 2mm Solder RA Thru-Hole Bag
Avnet Europe
Conn Wire to Board HDR 5 POS 2mm Solder RA Thru-Hole Bag
Avnet Asia
Pin and Socket Header PCB - Right-Angle 5P
Carlton-Bates

Technical Specifications

Packaging Tube
Contact Material Brass
Voltage Rating (AC) 125 V
Number of Rows 1
Gender Male
Pin Pitch 2 mm
Number of Circuits 5
Lifecycle Status Active
Contact Plating Tin
Size-Height 5.55 mm
Number of Positions 5
Housing Color Natural
Flammability Rating UL 94 V-0
Number of Contacts 5
Mounting Type Through Hole
Housing Material Nylon
Size-Width 10.5 mm
Insulation Resistance 1 GΩ
Size-Length 12.3 mm
Current Rating 2 A
Orientation Right Angle
Color White
Lead-Free Status Lead Free
RoHS Compliant
Voltage Rating (DC) 125 V
Halogen Free Status Low Halogen
Glow Wire Compliant Non-Compliant

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet 3 pages 7 years ago
Farnell
Datasheet, Technical Drawing 3 pages 5 years ago
Datasheet 2 pages 4 years ago
Datasheet 3 pages 12 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Newark
Datasheet 2 pages 10 months ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 3 pages 11 years ago
element14
Datasheet 3 pages 6 years ago
Verical
Datasheet 3 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 35363-0560
MOL 35363-0560
MLX 35363-0560
MOLE 35363-0560
MOLX 35363-0560
MOLEX INCORPORATED 35363-0560
MOLEX CONNECTOR CORPORATION 35363-0560
MOLEX CONNECTOR CORP 35363-0560
MOLEX HONG KONG CHINA LTD 35363-0560
MOLEX ELECTRONICS 35363-0560
MXA 35363-0560
MOLEX PREMISE NETWORK 35363-0560
MOLEX INTERCONNECT GMBH 35363-0560
MOLEX GMBH 35363-0560
Molex Taiwan Ltd 35363-0560
MOLEX INDUSTRIAL 35363-0560
MOELX 35363-0560
MOLEX INTERCONNECT 35363-0560
MOLEX ELEKTRONIK GMBH 35363-0560
MOLEX CONNECTOR 35363-0560
MOLEX-ETC 35363-0560
GWCONNECT BY MOLEX 35363-0560
MOLEX / Rohs 35363-0560
MOLEX JAPAN COMPANY LIMITED 35363-0560
MOLEX INDUSTRIAL HDC 35363-0560
Molex, LLC 35363-0560

Search for other parts like 35363- »