Molex 35363-0460

2.00mm Pitch Sherlock™ Wire-to-Board Header, Right Angle, with Positive Lock, 4 Circuits, Lead-Free

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM18933-ND 4,175 Buy Now »
USD
0.420 0.399 0.279 0.200 0.182
Mouser
538-35363-0460 15,010 Buy Now »
USD
0.390 0.284 0.245 0.178 0.156
Carlton-Bates
78068791052 0 ··
USD
0.260 0.260 0.260 0.260 0.260
Newark
29K8098 854 Buy Now »
USD
0.420 0.340 0.297 0.212 0.191
TTI
35363-0460 9,075 Buy Now »
USD
0.172 0.172 0.172
Heilind Electronics
MOL35363-0460 9,505 Buy Now »
USD
0.164 0.164 0.164 0.164 0.136
Chip One Stop Global
C1S516500455821 8,956 Buy Now »
USD
0.267 0.267
Onlinecomponents.com
353630460 2,687 Buy Now »
USD
0.155 0.155 0.155 0.145 0.135
Master Electronics
353630460 1,791 ··
USD
0.145 0.135
Allied Electronics
70090861 0 ··
USD
0.268 0.237 0.185 0.154 0.154
Interstate Connecting Components
35363-0460 9,505 Buy Now »
Avnet
35363-0460-P 0 ··
Power and Signal Group
35363-0460 0 ··
Heilind Asia
MOL35363-0460 0 ··
Electro Sonic
353630460 8,956 Buy Now »
USD
0.164 0.164 0.164 0.154 0.143
RS Components
8967383 14,225 Buy Now »
Avnet Europe
35363-0460 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
35363-0460 12,831 Buy Now »
USD
0.143 0.143
C Plus Electronics
35363-0460 Yes ··
STLAA.com
35363-0460 140 ··
Abacus Technologies
35363-0460 18,691 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
35363-0460 Contact Send RFQ »

Descriptions

Pin and Socket Header PCB - Right-Angle 4P
Carlton-Bates
WIRE-BOARD CONNECTOR, HEADER, 4POS, 2MM;; WIRE-BOARD CONNECTOR, HEADER, 4POS, 2MM; Connector Type:Wire to Board; Series:Sherlock; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Tin
element14 APAC
2mm Connectors 4 Ckt R/A Hdr. Sherlock W-T-B
Mouser
Conn Wire to Board HDR 4 POS 2mm Solder RA Thru-Hole Bag
Avnet Europe
SHERLOCK 4 CKT R.A. HEADER
Onlinecomponents.com
2.00MM HDR 01X04P RA TH P/LOCK
TTI
4 Ckt R/A Hdr. Sherlock W-T-B
Allied Electronics
Sherlock 2.00mm R/A PCB header 4 way
RS Components
2.00mm Pitch Sherlock™ Wire-to-Board Header, Right Angle, with Positive Lock, 4 Circuits, Lead-Free
Molex
Conn Wire to Board HDR 4 POS 2mm Solder RA Thru-Hole Sherlock?‘????‘ Bag
Chip One Stop Global
CONN HEADER 4POS 2MM R/A TIN
Digi-Key
Shrouded Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:4; Pitch Spacing:2mm; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:Sherlock; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Newark
Conn Wire to Board HDR 4 POS 2mm Solder RA Thru-Hole Bag
Avnet
WAFER 353630410
Heilind Asia

Technical Specifications

Number of Contacts 4
RoHS Compliant
Size-Width 10.5 mm
Number of Rows 1
Glow Wire Compliant Non-Compliant
Orientation Right Angle
Color White
Current Rating 2 A
Mounting Type Through Hole PCB
Pin Pitch 2 mm
Number of Positions 4
Housing Color Natural
Voltage Rating (AC) 125 V
Packaging Tube
Contact Material Brass
Flammability Rating UL 94 V-0
Lead-Free Status Lead Free
Number of Circuits 4
Lifecycle Status Active
Housing Material Nylon
Size-Height 5.55 mm
Contact Plating Tin
Voltage Rating (DC) 125 V
Size-Length 10.3 mm
Halogen Free Status Low Halogen
Gender Male
Insulation Resistance 1 GΩ

Documents

Molex
Datasheet 3 pages 6 years ago
Datasheet 2 pages 3 years ago
Datasheet 3 pages 7 years ago
element14
Datasheet 3 pages 7 years ago
Farnell
Datasheet, Technical Drawing 3 pages 5 years ago
Datasheet 2 pages 4 years ago
Datasheet 3 pages 12 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 3 pages 11 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 35363-0460
MOL 35363-0460
MLX 35363-0460
MOLE 35363-0460
MOLX 35363-0460
MOLEX INCORPORATED 35363-0460
MOLEX CONNECTOR CORPORATION 35363-0460
MOLEX CONNECTOR CORP 35363-0460
MOLEX HONG KONG CHINA LTD 35363-0460
MOLEX ELECTRONICS 35363-0460
MXA 35363-0460
MOLEX PREMISE NETWORK 35363-0460
MOLEX INTERCONNECT GMBH 35363-0460
MOLEX GMBH 35363-0460
Molex Taiwan Ltd 35363-0460
MOLEX INDUSTRIAL 35363-0460
MOELX 35363-0460
MOLEX INTERCONNECT 35363-0460
MOLEX ELEKTRONIK GMBH 35363-0460
MOLEX CONNECTOR 35363-0460
MOLEX-ETC 35363-0460
GWCONNECT BY MOLEX 35363-0460
MOLEX / Rohs 35363-0460
MOLEX JAPAN COMPANY LIMITED 35363-0460
MOLEX INDUSTRIAL HDC 35363-0460
Molex, LLC 35363-0460

Search for other parts like 35363- »