Keystone 3534

Terminal Tab; Quick-Fit; PCB Female; .110x.020 Tab; Brass/Tin-Nickel

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
36-3534-ND 9,741 Buy Now »
USD
0.280 0.260 0.181 0.125 0.111
Newark 2
62W5659 24 Buy Now »
USD
0.275 0.275 0.156 0.139 0.110
16F2088 12 Buy Now »
USD
23.07 20.84 17.56 16.15 16.15
Mouser
534-3534 4,884 Buy Now »
USD
0.250 0.250 0.176 0.122 0.107
Allied Electronics
70181575 277 Buy Now »
USD
0.200 0.200 0.160 0.160 0.160
Sager Electronics
3534 7,200 Buy Now »
USD
0.140 0.140 0.126 0.104 0.104
Heilind Electronics
KEY3534 7,063 Buy Now »
USD
0.231 0.231 0.231 0.231 0.231
Future Electronics
3534 6,374 Buy Now »
USD
0.127 0.127 0.117
Bisco
3534 1,837 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3534 594,870 Buy Now »
USD
1.75 1.40 0.525 0.455 0.385
Beyond Components
3534 160 Buy Now »
USD
0.160 0.160 0.160 0.160 0.160
Interstate Connecting Components
3534 7,063 Buy Now »
Rutronik
BAT4246 4,400 Buy Now »
USD
0.235 0.173
TME
KEYS3534 100 Buy Now »
USD
0.156 0.136 0.136 0.136
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3534 Contact ··

Descriptions

Terminal: flat; 2.8mm; 0.5mm; female; THT; brass; tinned; straight
TME
Quick Fit Terminal F 11.18mm 3.96mm Tin Over Nickel
Sager Electronics
TERMINAL, FEMALE DISCONNECT, 0.11IN, THD; TERMINAL, FEMALE DISCONNECT, 0.11IN, THD; Connector Type:Female Disconnect; Termination Method:Through Hole; Stud/Tab Size:0.11" x 0.02"; Contact Material:Brass; Contact Plating:Nickel; Insulator Material:Uninsulated
element14 APAC
CONN QC RCPT 0.110 SOLDER
Digi-Key
TERMINAL, FEMALE DISCONNECT, 0.11IN, THOUGH HOLE
Farnell
Terminal Tab; Quick-Fit; PCB Female; .110x.020 Tab; Brass/Tin-Nickel
Allied Electronics
Quick Fit Terminals F/M PC VERTICAL TERM
Mouser
FEMALE PC TERMINAL
Rutronik
Test Connector; Stud/Tab Size:.110" x .020"; Insulator Material:Uninsulated; Contact Material:Brass; Contact Plating:Nickel; Board Thickness:0.012"; Hole Diameter:.065"; Material:Brass; Mounting Type:PCB; Pitch Spacing:0.144" ;RoHS Compliant: Yes
Newark
Thick Brass Tin Nickel Plated PC Quick Fit Terminal
Future Electronics
Female PCB Terminal Accepts .110" x .020" Tabs
Keystone

Technical Specifications

Number of Positions 1
Packaging Bulk
Contact Plating Nickel
Lead-Free Status Lead Free
Orientation Straight
Contact Material Brass
Material Brass
Flammability Rating UL 94 V-2
Size-Length 3.96 mm
Insulation Material Non-Insulated
Mounting Type PCB
Pin Pitch 3.6576 mm
RoHS Compliant

Documents

Keystone
Datasheet 1 page 3 years ago
Mouser
Datasheet 1 page 14 years ago
Newark
Datasheet 1 page 3 years ago
Future Electronics
Datasheet 1 page 4 years ago
Datasheet 1 page 4 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 5 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 3534
KEY 3534
MILLER 3534
KEYS 3534
ACR 3534
KEYSTONE ELECTRONICS CORP 3534
KEYSTONE THERMOMETRICS 3534
GREMAR 3534
KEYSTN 3534
KEYSTON 3534
SUPER GLOVE 3534
KEYSTONE ELE 3534
KEYSTONE ELECT 3534
KEYSTONE ELEC 3534
JWMLR 3534
KEYSTONE ELECTR 3534
KEYSTONE ELECTRONICS CORPORATION 3534
KEYSTONE ELECTRONICS (VA) 3534
KEYSTONE ELECTO 3534
KEYSTONE (SPCR/STDF) 3534
KEYSTONE ELECTRO 3534
KEYSTONE ELEC CORP 3534
KSTN 3534
KEYSTONE ELECTRIC CORP 3534
KEYSTO 3534

Search for other parts like 3534 »