Molex 35317-0220

4.20mm Pitch Mini-Fit Header Dual Row Vertical 2 Circuits PA Polyamide (Nylon) 6/6 94V-2 White

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialTin
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Current Rating6 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating250 V
Dimensions
Height13.1 mm
Pitch4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 35317-0220.

Molex
Datasheet1 page20 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet1 page6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+1705%

Alternate Parts

Price @ 1000
$ 0.25
$ 0.25
Stock
1
1,088,218
1,088,218
Authorized Distributors
0
22
22
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
2
2
2
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Tin
Brass, Tin
Brass, Tin

Supply Chain

Country of OriginKR

Engineering Resources

View Evaluation kits and Reference designs for Molex 35317-0220.

Related Parts

Descriptions

Descriptions of Molex 35317-0220 provided by its distributors.

4.20mm Pitch Mini-Fit Header Dual Row Vertical 2 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit® Bag
New Minifit Header Assy-Nat/Molex |Molex 35317-0220
Cross Referenced to MOLEX - Part MOL35317-0220
WTB CONN, HEADER, 2POS, 2ROW; Connector Systems:Wire-to-Board; Pitch Spacing:-; No. of Rows:2Rows; No. of Contacts:2Contacts; Contact Termination Type:Through Hole; Product Range:Mini-Fit Jr. 35317 Series; Connector Shroud:-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0353170220
  • 35317-0220.
  • 353170220

Technical Specifications

Physical
Contact MaterialTin
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Current Rating6 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating250 V
Dimensions
Height13.1 mm
Pitch4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 35317-0220.

Molex
Datasheet1 page20 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Upverter
Datasheet1 page6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago