TE Connectivity 352010KJT

Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
MountSurface Mount
Number of Pins2512
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature125 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingCut Tape
Power Rating1 W
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Depth3.2 mm
Height600 µm
Length6.4 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 352010KJT.

Master Electronics
Datasheet2 pages12 years ago
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing3 pages5 years ago
Future Electronics
Technical Drawing1 page12 years ago
element14 APAC
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page13 years ago

Inventory History

3 month trend:
+40.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 352010KJT.

Related Parts

Descriptions

Descriptions of TE Connectivity 352010KJT provided by its distributors.

Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
TE CONNECTIVITY / CGS 352010KJT SMD Chip Resistor, Thick Film, 10 kohm, 200 V, 2512 [6432 Metric], 1 W,5%, 3520 Series
Fixed Resistor, Thick Film, 1W, 10000Ohm, 200V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 2512
3520CGS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 10kOhm 1W
Thick Film Resistors - Smd 10K Ohm 5% 1W |Amp Te Connectivity 1622820-3
Resistor, Thick Film, Res 10 Kilohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity 352010KJT
Resistor, 10K, 5%, 1W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:10kohm; Product Range:3520 Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:1W; Resistance Tolerance:± 5%; Temperature Coefficient:± 200ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)
3520 10K 5% Resistance Value: 10K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 1 Watt & 3520 Series | 10K Ω Thick Film Power Resistor 5 % | Part Number: 352010KJT | Internal Number: 1622820-3 | Alias Number: 352010KJTJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622820-3
  • 352010KJT.

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
MountSurface Mount
Number of Pins2512
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature125 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingCut Tape
Power Rating1 W
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating200 V
Voltage Rating (AC)200 V
Voltage Rating (DC)200 V
Dimensions
Depth3.2 mm
Height600 µm
Length6.4 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 352010KJT.

Master Electronics
Datasheet2 pages12 years ago
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing3 pages5 years ago
Future Electronics
Technical Drawing1 page12 years ago
element14 APAC
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet2 pages8 years ago