Keystone 3519

Fuse Clip; 5 mm PC; without OrientationLeg, Brass, Tin Plate; 15Amps

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
36-3519-ND 19,089 Buy Now »
USD
0.200 0.186 0.129 0.089 0.079
Carlton-Bates
78382491161 0 ··
USD
0.140 0.140 0.140 0.140 0.140
Mouser
534-3519 29,328 Buy Now »
USD
0.180 0.174 0.121 0.084 0.075
Newark
74R7982 0 ··
USD
0.126 0.096 0.081
Heilind Electronics
KEY3519 8,275 Buy Now »
USD
0.140 0.140 0.140 0.140 0.140
Sager Electronics
3519 6,140 Buy Now »
USD
0.073 0.073 0.073 0.073 0.068
Future Electronics
3519 4,118 Buy Now »
USD
0.082 0.061
Bisco
3519 13 Buy Now »
Allied Electronics
70181629 308 Buy Now »
USD
0.140 0.140 0.110 0.110 0.110
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NEP Electronics
3519 5,150 ··
Beyond Components
3519 32 Buy Now »
USD
1.22 1.22 1.22 1.22 1.22
Gerber
3519 15 Buy Now »
USD
0.080 0.080 0.080 0.080 0.080
Interstate Connecting Components
3519 8,275 Buy Now »
Rutronik
BAT3803 24,000 Buy Now »
EUR
0.157 0.115
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3519 Contact ··
XS Micro
3519 Contact ··

Descriptions

Fuse Clips and Holders PC FUSE CLIP 5 MM
Mouser
CLIP FUSE PC 5MM
NEP Electronics
Midget Fuse Clip Bright Tin Cartridge Brass
Carlton-Bates
Fuse Clip; 5 mm PC; without OrientationLeg, Brass, Tin Plate; 15Amps
Allied Electronics
Press-In PC Fuse Clip
Keystone
Fuse Holder; Fuse Current:10A; Fuse Holder Type:Fuse Clip; Holder Terminals:Through Hole; No. of Fuses:1; Fuse Size Metric:5 x 20mm; Body Material:Brass; Current Rating:10A; Fuse Terminals:Ferrule; Holder Mounting:PC Board ;RoHS Compliant: Yes
Newark
10 A 5 mm PCB Mount Horizontal Fuse Clip
Future Electronics
FUSE CLIP 5MM PC CLIP 10 AMPS
Rutronik
FUSE CLIP CARTRIDGE 15A PCB
Digi-Key

Technical Specifications

Current Rating 10 A
Size-Width 200 µm
Contact Material Brass
Size-Length 4.4 mm
Mounting Type Snap-In PCB
RoHS Compliant
Contact Plating Tin
Pin Pitch 5.08 mm
Size-Height 9.2 mm
Material Brass
Lead-Free Status Lead Free
Packaging Bag
Number of Circuits 1

Documents

Keystone
Datasheet 1 page 3 years ago
Digi-Key
Datasheet 1 page 16 years ago
Allied Electronics
Datasheet 1 page 4 years ago
Datasheet 3 pages 10 years ago
Datasheet 1 page 10 years ago
Newark
Datasheet 1 page 3 years ago
Jameco
Datasheet 5 pages 10 years ago
element14
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
Future Electronics
Datasheet 4 pages 11 years ago
Onlinecomponents.com
Datasheet 4 pages 10 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 3519
KEY 3519
MILLER 3519
KEYS 3519
ACR 3519
KEYSTONE ELECTRONICS CORP 3519
KEYSTONE THERMOMETRICS 3519
GREMAR 3519
KEYSTN 3519
KEYSTON 3519
SUPER GLOVE 3519
KEYSTONE ELE 3519
KEYSTONE ELECT 3519
KEYSTONE ELEC 3519
JWMLR 3519
KEYSTONE ELECTR 3519
KEYSTONE ELECTRONICS CORPORATION 3519
KEYSTONE ELECTRONICS (VA) 3519
KEYSTONE ELECTO 3519
KEYSTONE (SPCR/STDF) 3519
KEYSTONE ELECTRO 3519
KEYSTONE ELEC CORP 3519
KSTN 3519
KEYSTONE ELECTRIC CORP 3519
KEYSTO 3519

Search for other parts like 3519 »