Molex 35150-0609

VersaBlade Hybrid Receptacle Housing, without Mounting Ears, 6 Circuits, Natural, Glow-Wire Capable
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPolyester
MountCable
Technical
Contact GenderFemale
GenderReceptacle
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
PackagingBulk
Dimensions
Pitch7.3 mm

Documents

Download datasheets and manufacturer documentation for Molex 35150-0609.

Molex
Datasheet2 pages11 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
+99.66%

Supply Chain

Country of OriginKR
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 35150-0609.

Related Parts

Descriptions

Descriptions of Molex 35150-0609 provided by its distributors.

VersaBlade Hybrid Receptacle Housing, without Mounting Ears, 6 Circuits, Natural, Glow-Wire Capable
Conn Housing RCP 6 POS 7.3mm Crimp ST Cable Mount Yellow VersaBlade™ Bag
Headers & Wire Housings .070 W/W 6Pin Rec Hs 070 W/W 6Pin Rec Hsg
Cross Referenced to MOLEX - Part MOL35150-0609
6 CONTACT(S), MALE, POWER CONNECTOR

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0351500609
  • 351500609

Technical Specifications

Physical
Housing MaterialPolyester
MountCable
Technical
Contact GenderFemale
GenderReceptacle
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
PackagingBulk
Dimensions
Pitch7.3 mm

Documents

Download datasheets and manufacturer documentation for Molex 35150-0609.

Molex
Datasheet2 pages11 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Glow Wire CompliantCompliant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago