Keystone 3512

Fuse Clip; PC; Snap In; without Orientation Leg | Keystone Electronics 3512

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBrass
Contact PlatingTin
MaterialBrass, Tin
MountHorizontal, PCB
Technical
Current Rating15 A
Fuse Current15 A
Number of Circuits1
OrientationHorizontal
TerminationPC Pin
Dimensions
Height8.96 mm

Documents

Download datasheets and manufacturer documentation for Keystone 3512.

Keystone
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page8 years ago
Newark
Datasheet1 page11 years ago
Upverter
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-19.12%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 3512.

Descriptions

Descriptions of Keystone 3512 provided by its distributors.

Fuse Clip; PC; Snap In; without Orientation Leg | Keystone Electronics 3512
Snap in PC Fuse Clip w/o Oreintation Leg
15 A 5 mm Vertical Thick Brass Snap in PC Fuse Clip
Fuse Clips .06x.06 5mm PC Clips w/snap in PC legs
Fuse Clip 0.196 in. Fuse 0.483 x 0.246 in. Brass

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBrass
Contact PlatingTin
MaterialBrass, Tin
MountHorizontal, PCB
Technical
Current Rating15 A
Fuse Current15 A
Number of Circuits1
OrientationHorizontal
TerminationPC Pin
Dimensions
Height8.96 mm

Documents

Download datasheets and manufacturer documentation for Keystone 3512.

Keystone
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page8 years ago
Newark
Datasheet1 page11 years ago
Upverter
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant