TE Connectivity 35115

Splice Terminal 14-22AWG 17.27mm 8.71mm Tin Automotive Loose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorClear
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
PlatingTin
Technical
GenderFemale
Insulated Wire SupportNo
InsulationInsulated
Max Operating Temperature105 °C
Number of Wire Entries1
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Depth8.71 mm
Diameter8.71 mm
Insulation Diameter6.35 mm
Length17.27 mm
Thickness2.36 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 35115.

Sager Electronics
Datasheet1 page13 years ago
Datasheet4 pages0 years ago
TE Connectivity
Instruction Sheet1 page9 years ago
Datasheet8 pages13 years ago
Instruction Sheet1 page0 years ago
TME
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 35115.

Related Parts

Descriptions

Descriptions of TE Connectivity 35115 provided by its distributors.

Splice Terminal 14-22AWG 17.27mm 8.71mm Tin Automotive Loose
TERMINAL, CLOSED END, 22-14AWG; Product Range: -; Termination: Crimp; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.62mm²; Insulator Colour: Natural; Insulator Material: Nylon (Polyamide); SVHC: No SVHC (27-Jun-2018)
SPLICE,N CE 22-14 Splice Type: Closed End Splice Wire Size: 22 – 14 AWG Wire Size: .3 – 2 mm² Sealable: No Splice Features: Serrated Closed End Splice 22 – 14 AWG .3 – 2 mm² | Electrical Wire Splice | Part Number: 35115 | Internal Number: 35115 | Alias Number: 4-27203-1236 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35115.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorClear
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
PlatingTin
Technical
GenderFemale
Insulated Wire SupportNo
InsulationInsulated
Max Operating Temperature105 °C
Number of Wire Entries1
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating (AC)300 V
Dimensions
Depth8.71 mm
Diameter8.71 mm
Insulation Diameter6.35 mm
Length17.27 mm
Thickness2.36 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 35115.

Sager Electronics
Datasheet1 page13 years ago
Datasheet4 pages0 years ago
TE Connectivity
Instruction Sheet1 page9 years ago
Datasheet8 pages13 years ago
Instruction Sheet1 page0 years ago
TME
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago