TE Connectivity / AMP 35108

TE CONNECTIVITY 35108 / TYCO 35108 / AMP 35108 / WIRE TERMINAL P.I.D.G RING TONGUE WIRE SIZE: 12-10 INSUL,YEL,#8RING

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
35108 14,000 Buy Now »
USD
0.199 0.166
35108 7,695 Buy Now »
USD
0.199 0.175
35108 15,000 Buy Now »
USD
0.221 0.221
Avnet
35108 2,371 Buy Now »
USD
0.381 0.380 0.267 0.267 0.267
Digi-Key
A1081-ND 12,878 Buy Now »
USD
0.430 0.405 0.310 0.223 0.202
Chip One Stop Japan
TYCO-0020681 23,795 Buy Now »
USD
0.214
Newark 2
79R0092 3,151 Buy Now »
USD
0.233 0.233 0.214 0.197 0.169
97F9894 18 Buy Now »
USD
92.25 92.25 92.25 92.25
Powell Electronics
35108 40,162 Buy Now »
USD
0.160 0.160 0.160 0.160 0.160
ExcessParts.Net
35108 350 Buy Now »
USD
0.130 0.130 0.130 0.130 0.130
Heilind Electronics
AMP35108 66,287 Buy Now »
USD
0.194 0.194 0.194 0.169 0.159
Onlinecomponents.com
35108 49,299 Buy Now »
USD
0.181 0.181 0.169 0.161 0.159
Mouser
571-35108 15,248 Buy Now »
USD
0.400 0.400 0.281 0.201 0.169
Master Electronics
35108 43,154 ··
USD
0.181 0.181 0.169 0.161 0.159
TTI
35108 5,940 Buy Now »
USD
0.199 0.199 0.199
Gopher Electronics
35108 16 Buy Now »
USD
0.147 0.147 0.135 0.117 0.110
Heilind Asia
AMP35108 7,256 Buy Now »
USD
0.206 0.206 0.206 0.198 0.191
Chip One Stop Global
C1S757100206815 6,695 Buy Now »
JPY
42.70 42.70 42.70 42.70 30.10
Sager Electronics
35108 1,423 Buy Now »
USD
0.175
A.E. Petsche 2
TS25036156 35108 LP 306 Buy Now »
USD
0.625 0.625 0.625 0.625 0.625
CM35108 50 Buy Now »
USD
0.675 0.675 0.675 0.675 0.675
Peerless Electronics
35108 254 Buy Now »
USD
0.230 0.230 0.230 0.190 0.190
Interstate Connecting Components
35108 66,287 Buy Now »
Future Electronics
35108 401 Buy Now »
USD
0.170 0.170 0.161
Allied Electronics
70084128 19,719 Buy Now »
USD
0.195 0.195 0.181 0.169 0.169
Bisco
35108 28 Buy Now »
Area51-Authorized
35108 0 ··
Peerless Electronic Supplies
35108 Contact Buy Now »
Power and Signal Group
35108 0 ··
PEI Genesis
35108 0 ··
Farnell 2
2506322 4,322 Buy Now »
EUR
0.344 0.305 0.276 0.213 0.213
2181253 20 Buy Now »
EUR
179.47 146.39 146.39 146.39 146.39
element14 APAC
2181253 12 Buy Now »
CNY
1123.60 977.70 848.50 848.50 848.50
Electro Sonic
35108 54,985 Buy Now »
USD
0.192 0.192 0.179 0.171 0.169
Distrelec
35108 1,091 Buy Now »
EUR
0.270 0.260 0.250 0.225 0.225
RS Components
1611538 5,400 Buy Now »
GBP
0.193 0.176 0.124
Avnet Europe
35108 7,373 Buy Now »
EUR
0.241 0.204
Avnet Asia
35108 0 ··
USD
0.425
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
35108 5 Buy Now »
USD
0.936 0.936 0.936 0.936 0.936
C Plus Electronics
35108 Yes Send RFQ »
Dachs
35108 1,600 ··
Electronic Supply
35108 12,844 Send RFQ »
Tencell
35108 46,813 Buy Now »
USD
0.214 0.214 0.214 0.214 0.205
Abacus Technologies
35108 11,003 ··
SIE
35108 90 ··
TME
35108 126 Buy Now »
USD
0.390 0.350 0.300 0.300
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
35108 Contact Buy Now »
Touchstone Systems
35108 Contact Send RFQ »
North Star Micro
35108 Contact ··
SemiconductorPLUS
35108 Contact ··

Descriptions

TERMINAL,PIDG R 12-10 8
TE Connectivity
PIDG Terminals NYLON RING 12-10 8
Mouser
Ring and Spade Tongue Terminals
Powell Electronics
TERMINALPIDG R 12-10 8
Interstate Connecting Components
RING TERMINAL
Gopher Electronics
PIDG 12-10 AWG Straight Closed Barrel Ring Tongue Terminal
Future Electronics
Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece
Avnet
RING-TRM|12-10|#08 |NYL|YEL
TTI
TE CONNECTIVITY 35108 / TYCO 35108 / AMP 35108 / WIRE TERMINAL P.I.D.G RING TONGUE WIRE SIZE: 12-10 INSUL,YEL,#8RING
ExcessParts.Net
Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece
Chip One Stop Japan
CONN RING CIRC 10-12AWG #8 CRIMP
Digi-Key
TERMINAL, RING TONGUE, #8, 10AWG, YEL
element14 APAC
TERMINAL,PIDG R 12-10 8
Master Electronics
Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece
Chip One Stop Global
Ring terminal; M4; Ø:4.34mm; 3÷6mm2; crimped; for cable; insulated
TME
TERMINAL,PIDG R 12-10 8
Electro Sonic
Rings & Spades for crimping TERMINAL,PIDG R 12-10 8 TYCO / TE CONNECTIVITY
Dachs
MS25036-156, 35108, AMP Mil Spec Ring Terminal 12-10 AWG YELLOW INSULATED
Peerless Electronics
TERMINAL, RING TONGUE, #8, 10AWG, YEL
Farnell
AMP;TERMINAL;RING TONGUE;12-10AWG;YELLOW;STUD SIZE 8
Allied Electronics
Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece
Avnet Asia
TERMINAL,PIDG R 12-10 8
Power and Signal Group
Ring cable lug [TE Connectivity] 35108 Ring cable lug
Distrelec
Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Automotive Loose
A.E. Petsche
TERMINAL,PIDG R 12-10 8
Onlinecomponents.com
TERMINALPIDG R 12-10 8
PEI Genesis
TE AMP TERM PIDG R 12-10 8
Peerless Electronic Supplies
CRIMP RING TERMINAL 4MM
RS Components
TERMINALPIDG R 12-10 8
Newark
Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Automotive Loose
Sager Electronics
Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Automotive Loose
Verical
TERMINALPIDG R 12-10 8
Heilind Electronics
TERMINAL,PIDG R 12-10 8
Heilind Asia

Technical Specifications

Gender Female
Material Copper
ELV Compliant Compliant
Termination Style Ring Lug Ring
Lead-Free Status Lead Free
RoHS Compliant
Orientation Straight
Insulation Material Nylon
Lifecycle Status Active
Contact Plating Tin
Contact Material Copper
Size-Width 9.525 mm
Packaging Bag
Size-Length 27.508 mm
Color Yellow

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 14 pages 5 years ago
Datasheet 8 pages 3 years ago
Allied Electronics
Datasheet 1 page 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 2 pages 7 years ago
Future Electronics
Datasheet 1 page 11 years ago
Electro Sonic
Datasheet 1 page 4 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 35108
TYCO/AMP 35108
TYCO ELECTRONICS AMP 35108
TE Connectivity / AMP Brand 35108
AMP/Tyco Electronics 35108
AMP/TE Connectivity 35108
TE CNTY - AMP 35108
TE Connectivity / Tyco Electronics AMP 35108
AMP/TYCO ELECTR 35108
TYCO ELECTRONICS AMP ITALIA S 35108
AMP INC 35108
TYCO/AMP INC 35108
TE CONNECTIVITY AMP (VA) 35108
TYCO ELECTRONICS AMP (VA) 35108
TE CONNECTIVITY AMP CONNECTORS 35108
AMP/TE CONNECTIVITY ACCT 167798 35108
TYCO COLOMBIA 35108
AMP INCORPORATED (TYCO ELECTRONICS 35108
TE Connectivity / Hartman Brand 35108
TE CONNECTIVITY / AMP BRA 35108
TYCO INC (AMP) 35108
TYCO ELECTRONICS 35108
AMP ( TYC) 35108
TE AMP TYCO 35108
TE Connectivity / Am 35108
TE Connectivity AMP Connectors 35108

Search for other parts like 35108 »