Rubycon 350CFX4.7MEFCT810X16

Cap Alum 4.7UF 20% 350V Radial

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingTape & Box (TB)
Ripple Current44 mA
Tolerance20 %
Voltage Rating350 V
Dimensions
Height - Seated (Max)18.0086 mm
Lead Pitch5.0038 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 350CFX4.7MEFCT810X16.

Related Parts

Descriptions

Descriptions of Rubycon 350CFX4.7MEFCT810X16 provided by its distributors.

CAP ALUM 4.7UF 20% 350V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingTape & Box (TB)
Ripple Current44 mA
Tolerance20 %
Voltage Rating350 V
Dimensions
Height - Seated (Max)18.0086 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant