TE Connectivity / AMP 350830-2

Conn Power SKT 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Number of Terminals15
Technical
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Current Rating19 A
Fastening TypeRamp
GenderFemale
Max Voltage Rating (AC)600 V
Number of Circuits15
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows3
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Lead Length4.45 mm
Length33 mm
Pitch6.35 mm
Row Spacing6.35 mm
Width20.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 350830-2.

TE Connectivity
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago

Inventory History

3 month trend:
-4.23%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 350830-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 350830-2 provided by its distributors.

Conn Power SKT 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port
.250 Centerline 600 V 19 - 36 A max
15P UMNL HDR ASSY PC 94VO <AZ
CONN HDR 15POS 0.25 GOLD PCB

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Number of Terminals15
Technical
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Current Rating19 A
Fastening TypeRamp
GenderFemale
Max Voltage Rating (AC)600 V
Number of Circuits15
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows3
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Lead Length4.45 mm
Length33 mm
Pitch6.35 mm
Row Spacing6.35 mm
Width20.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 350830-2.

TE Connectivity
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago