TE Connectivity 350829-2

Conn Power SKT 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Terminals12
Technical
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Current Rating19 A
Fastening TypeRamp
GenderFemale
Max Voltage Rating (AC)600 V
Number of Circuits12
Number of Contacts12
Number of Ports1
Number of Positions12
Number of Rows3
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Lead Length4.45 mm
Pitch6.35 mm
Row Spacing6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350829-2.

Master Electronics
Datasheet98 pages16 years ago
Factory Futures
Technical Drawing1 page11 years ago
TE Connectivity
Datasheet6 pages12 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Electro Sonic
Datasheet98 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350829-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 350829-2 provided by its distributors.

Conn Power SKT 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port
Pin&Socket Connectors 12 P VERT SKT HEADER
.250 Centerline 600 V 19 - 36 A max

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Terminals12
Technical
Connector TypeHeader, Receptacle, Socket
Contact GenderFemale
Current Rating19 A
Fastening TypeRamp
GenderFemale
Max Voltage Rating (AC)600 V
Number of Circuits12
Number of Contacts12
Number of Ports1
Number of Positions12
Number of Rows3
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Lead Length4.45 mm
Pitch6.35 mm
Row Spacing6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350829-2.

Master Electronics
Datasheet98 pages16 years ago
Factory Futures
Technical Drawing1 page11 years ago
TE Connectivity
Datasheet6 pages12 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Electro Sonic
Datasheet98 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago