TE Connectivity / AMP 350825-1

Connector Power Header 3 Position 6.35mm Solder Straight Through Hole 3 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A14328-ND 1,756 Buy Now »
USD
0.730 0.641 0.553 0.402 0.364
Verical 3
350825-1 6,969 Buy Now »
USD
0.318 0.314 0.312
350825-1 119 Buy Now »
USD
0.388 0.388 0.388
350825-1 43,800 Buy Now »
USD
0.497 0.497
Arrow
350825-1 6,969 Buy Now »
USD
0.368 0.368 0.318 0.314 0.310
Newark
90F5013 2,016 Buy Now »
USD
0.289 0.289 0.289 0.289 0.289
Mouser
571-3508251 3,170 Buy Now »
USD
0.640 0.640 0.502 0.402 0.353
TTI
350825-1 0 ··
USD
0.449 0.449 0.449
Onlinecomponents.com
3508251 1,010 Buy Now »
USD
0.428 0.428 0.357 0.323 0.323
Sager Electronics
350825-1 2,170 Buy Now »
USD
0.349 0.322 0.314
Heilind Electronics
AMP350825-1 1,009 Buy Now »
USD
0.439 0.439 0.439 0.370 0.360
Master Electronics
3508251 873 ··
USD
0.428 0.428 0.357 0.323 0.323
Chip One Stop Global
C1S757100047337 9 Buy Now »
USD
0.423 0.423 0.423 0.423
A.E. Petsche
350825-1 0 ··
USD
0.547 0.547 0.547 0.547 0.547
Avnet
350825-1 0 ··
USD
0.622 0.621 0.487 0.487 0.487
Future Electronics
350825-1 650 Buy Now »
USD
0.335 0.335 0.320
Allied Electronics
70083565 0 ··
USD
0.436
Interstate Connecting Components
350825-1 1,009 Buy Now »
Heilind Asia
AMP350825-1 0 ··
PEI Genesis
350825-1 0 ··
Farnell
1248216 8,392 Buy Now »
GBP
0.370 0.363 0.355 0.355
element14 APAC
1248216 4,987 Buy Now »
SGD
0.793 0.725 0.664 0.664
Electro Sonic
3508251 1,176 Buy Now »
USD
0.454 0.454 0.378 0.342 0.342
Avnet Europe
350825-1 20,250 Buy Now »
USD
0.919 0.919 0.919 0.334 0.263
Avnet Asia
350825-1 0 ··
USD
0.595
RS Components
514811 262 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
846760 6,725 Buy Now »
USD
0.690 0.550 0.550 0.550
Gerber
350825-1 176 Buy Now »
USD
0.470 0.470 0.470 0.470 0.470
Area51
350825-1 80 ··
USD
0.285 0.285 0.285 0.285 0.285
Quest
350825-1 50 Buy Now »
USD
1.25 1.000 0.625 0.625 0.625
Dachs
350825-1 3,175 ··
SPEC
350825-1 2,500 ··
Tencell
350825-1 7,148 Buy Now »
USD
0.359 0.344 0.344
Accelarata
EI4-350825-1 0 ··
SIE
350825-1 4,427 ··
GreenTree Electronics
350825-1 25,543 Send RFQ »
TME
350825-1 62 Buy Now »
USD
0.560 0.490 0.430 0.370 0.370
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
350825-1 Contact ··
Touchstone Systems
350825-1 Contact ··

Descriptions

Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Automotive Bag
Verical
Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port
Avnet
PLUG & SOCKET CONN, RCPT, 3POS, 6.35MM
Newark
Universal MATE-N-LOK 3 Position Single Row Through-Hole Straight Header
Future Electronics
SOCKET HEADER ASSEMBLY
SPEC
03P UMNL HDR ASSY PC 94VO
TE Connectivity
HEADER, SOCKET, 3WAY
element14 APAC
CONN HEADER 3POS VERT .250 TIN
Digi-Key
03P UMNL HDR ASSY PC 94VO
Heilind Electronics
03P UMNL HDR ASSY PC 94VO
PEI Genesis
Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port
Chip One Stop Global
03P UMNL HDR ASSY PC 94VO
Master Electronics
03P UMNL HDR ASSY PC 94VO
Heilind Asia
Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port
Avnet Asia
03P UMNL HDR ASSY PC 94VO
Interstate Connecting Components
Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Automotive Bag
Sager Electronics
CONN.MATE-N-LOK 3 SOCKET
Accelarata
Connector: wire-wire/PCB; Series: Universal MATE-N-LOK; socket
TME
03P UMNL HDR ASSY PC 94VO
Onlinecomponents.com
Connector Power Header 3 Position 6.35mm Solder Straight Through Hole 3 Terminal 1 Port
Jameco
Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Automotive Bag
A.E. Petsche
3w pcb vertical socket header
RS Components
Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port
Avnet Europe
Header; Soft Shell; Universal MATE-N-LOK, Universal MATE-N-LOK 2; White; Nylon
Allied Electronics
HEADER, SOCKET, 3WAY
Farnell

Technical Specifications

Orientation Vertical
Pin Pitch 6.35 mm
Number of Positions 3
Lifecycle Status Active
Lead-Free Status Lead Free
Size-Height 13.97 mm
Size-Width 7.62 mm
Packaging Box Bag
Number of Contacts 3
Number of Circuits 3
Voltage Rating (AC) 600 V
RoHS Compliant
Number of Rows 1
Gender Female
REACH SVHC Compliance No SVHC
ELV Compliant Compliant
Flammability Rating UL 94 V-0
Contact Material Phosphor Bronze
Mounting Type PCB Through Hole
Housing Material Nylon
Insulation Resistance 1 GΩ
Housing Color White
Material Nylon
Contact Resistance 3.5 mΩ
Color White
Size-Length 20.32 mm
Contact Plating Tin
Current Rating 19 A

Documents

Tyco Electronics
Datasheet 6 pages 4 years ago
Future Electronics
Datasheet 98 pages 8 years ago
Datasheet 1 page 12 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 3 years ago
Datasheet 19 pages
Instruction Sheet 4 pages 5 years ago
Farnell
Datasheet 1 page 12 years ago
Datasheet 1 page 8 years ago
Datasheet 4 pages
Jameco
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 9 years ago
Datasheet 3 pages 2 years ago
Electro Sonic
Datasheet 98 pages 7 years ago
Onlinecomponents.com
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 350825-1
TYCO/AMP 350825-1
TYCO ELECTRONICS AMP 350825-1
TE Connectivity / AMP Brand 350825-1
AMP/Tyco Electronics 350825-1
AMP/TE Connectivity 350825-1
TE CNTY - AMP 350825-1
TE Connectivity / Tyco Electronics AMP 350825-1
AMP/TYCO ELECTR 350825-1
TYCO ELECTRONICS AMP ITALIA S 350825-1
AMP INC 350825-1
TYCO/AMP INC 350825-1
TE CONNECTIVITY AMP (VA) 350825-1
AMP FROM TE CONNECTIVITY 350825-1
TYCO ELECTRONICS AMP (VA) 350825-1
TE CONNECTIVITY AMP CONNECTORS 350825-1
AMP/TE CONNECTIVITY ACCT 167798 350825-1
TYCO COLOMBIA 350825-1
AMP INCORPORATED (TYCO ELECTRONICS 350825-1
TE Connectivity / Hartman Brand 350825-1
TE CONNECTIVITY / AMP BRA 350825-1
TYCO INC (AMP) 350825-1
TYCO ELECTRONICS 350825-1
AMP ( TYC) 350825-1
TE AMP TYCO 350825-1
TE Connectivity AMP Connectors 350825-1

Search for other parts like 350825- »