TE Connectivity 350792-2

Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
350792-2 5,943 Buy Now »
USD
2.05 2.05 2.05
Newark
29T5782 4,457 Buy Now »
USD
2.85 2.85 2.21 2.10 2.10
Avnet
350792-2 0 ··
Onlinecomponents.com
3507922 1,785 Buy Now »
USD
1.75 1.75 1.46 1.35 1.17
Master Electronics
3507922 1,190 ··
USD
1.75 1.75 1.46 1.35 1.17
Peerless Electronic Supplies
350792-2 Yes ··
USD
2.45 2.45 2.45 2.45 2.45
Allied Electronics
R1113901 n/s Buy Now »
USD
2.85 2.85 2.21 1.58 1.58
Digi-Key
A25226-ND 0 ··
USD
1.31
Electro Sonic
3507922 5,945 Buy Now »
USD
1.85 1.85 1.55 1.43 1.24
RS Components
7183408 31 Buy Now »
GBP
1.87 1.87 1.30 1.11 1.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest 2
350792-2 4 Buy Now »
USD
3.75 2.81 2.81 2.81 2.81
350792-2 160 Buy Now »
USD
3.75 2.35 1.41 1.31 1.31
Freelance Electronics
350792-2 6 Buy Now »
USD
1.06 1.06 1.06 1.06 1.06
Area51
350792-2 17 ··
USD
1.51 1.51 1.51 1.51 1.51
Gerber
350792-2 31 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
350792-2 Contact ··
SemiconductorPLUS
350792-2 Contact ··
XS Micro
350792-2 Contact ··

Descriptions

04P UMNL PIN HDR ASSY 94VO
Onlinecomponents.com
CONN PWR HDR 4 POS 6.35MM SLDR ST TH 4TERM
Master Electronics
CONN HEADER 4POS VERT .250 AU
Digi-Key
Header vert 4 way Pin UMNL
RS Components
04P UMNL PIN HDR ASSY 94VO
Newark
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port
Verical
HEADER VERT 4 WAY PIN
Allied Electronics
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port
Avnet
.250 Centerline 600 V 19 - 36 A max
North Star Micro

Technical Specifications

Number of Positions 4
Size-Length 26.67 mm
Number of Circuits 4
RoHS Non-Compliant
Flammability Rating UL 94 V-0
Color White
Pin Pitch 6.35 mm
Housing Color White
ELV Compliant Compliant
Contact Plating Gold Gold over Nickel Tin over Nickel Tin Lead
Size-Height 13.97 mm
Packaging Bag
Number of Contacts 4
Number of Rows 1
Gender Male
Current Rating 19 A
Lifecycle Status Obsolete
Contact Material Phosphor Bronze
Lead-Free Status Contains Lead
Size-Width 7.62 mm
Housing Material Nylon
Mounting Angle 180 °
Mounting Type Through Hole

Documents

Future Electronics
Datasheet 98 pages 8 years ago
Datasheet 1 page 11 years ago
Tyco Electronics
Datasheet 6 pages 4 years ago
TE Connectivity
Datasheet 19 pages
Technical Drawing 1 page 3 years ago
Instruction Sheet 4 pages 5 years ago
Arrow
Datasheet 98 pages 7 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

TYCO 350792-2
TYCO ELECTRONICS 350792-2
TYC 350792-2
TE CONN 350792-2
TYCO ELECTRONICS CORPORATION 350792-2
TE CONNECTIVITY LTD 350792-2
TYCO ELEC 350792-2
TYCO ELECTRO 350792-2
TYCO ELECTRONICS CORP 350792-2
TYCO ELECTRONIC 350792-2
TYCO ELE 350792-2
TE CONNECT 350792-2
TYCO ELECT 350792-2
TE (Tyco) 350792-2
TE CONNECTIV 350792-2
TE CONNECTIVITY (TYCO) 350792-2
TYCO POWER SYSTEMS 350792-2
TE Connectivity / Circuit Prot 350792-2
TYCO ELECTRONICS HK LTD 350792-2
TE Connectivity / Circuit Protection 350792-2
TYCO INTERNATIONAL 350792-2
TE Connectivity Energy 350792-2
TE SENSOR SOLUTIONS 350792-2
TE Connectivity /CGS Brand 350792-2
TYCO ELECTRONICS LOGISTICS AG 350792-2
Tyco Electronics 350792-2
TE 350792-2
TE Connectivty 350792-2

Search for other parts like 350792- »