TE Connectivity / AMP 350792-1

Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A14316-ND 5,317 Buy Now »
USD
0.910 0.801 0.691 0.503 0.456
Avnet
350792-1 4,372 Buy Now »
USD
0.869 0.867 0.619 0.619 0.619
Verical 3
350792-1 19,100 Buy Now »
USD
0.402 0.338 0.338
350792-1 26,800 Buy Now »
USD
0.418 0.418
350792-1 900 Buy Now »
USD
0.463 0.450 0.425
Arrow
350792-1 19,100 Buy Now »
USD
0.402 0.338 0.338
TTI
350792-1 33,729 Buy Now »
USD
0.561 0.561 0.561 0.561
Newark
90F4386 1,241 Buy Now »
USD
0.910 0.910 0.691 0.455 0.455
Chip One Stop Global
C1S757100206709 19,400 Buy Now »
USD
0.385 0.354 0.338
Powell Electronics
350792-1 7,962 Buy Now »
USD
0.390
Mouser
571-3507921 3,174 Buy Now »
USD
0.910 0.910 0.691 0.455 0.455
Onlinecomponents.com
3507921 834 Buy Now »
USD
0.930 0.930 0.700 0.464 0.464
Future Electronics
350792-1 7,669 Buy Now »
USD
0.420 0.395 0.395
Heilind Electronics
AMP350792-1 1,562 Buy Now »
USD
0.549 0.549 0.549 0.462 0.449
Heilind Asia
AMP350792-1 745 Buy Now »
USD
0.591 0.591 0.591 0.604 0.604
Master Electronics
3507921 618 ··
USD
0.930 0.930 0.700 0.464 0.464
Sager Electronics
350792-1 418 Buy Now »
USD
0.462 0.462 0.413 0.403 0.403
A.E. Petsche
350792-1 0 ··
USD
0.547 0.547 0.547 0.547 0.547
Allied Electronics
70085168 0 ··
USD
0.545
Bisco
350792-1 1 Buy Now »
Interstate Connecting Components
350792-1 1,562 Buy Now »
PEI Genesis
350792-1 0 ··
Farnell
750256 2,548 Buy Now »
GBP
0.563 0.538 0.515 0.515
element14 APAC
750256 5,585 Buy Now »
SGD
1.35 1.35 1.03 0.674 0.674
Electro Sonic
3507921 2,094 Buy Now »
USD
0.986 0.986 0.742 0.492 0.492
Avnet Europe
350792-1 0 ··
USD
1.18 1.18 1.18 0.429 0.337
Avnet Asia
350792-1 0 ··
USD
0.438
RS Components
1295215 2,303 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
83923 300 Buy Now »
USD
1.59 1.39 1.12 1.12 1.12
Area51
350792-1 2 ··
USD
0.510 0.510 0.510 0.510 0.510
Quest
350792-1 2 Buy Now »
USD
1.70 1.70 1.70 1.70 1.70
Dachs
350792-1 667 ··
EarthTron
350792-1 2,605 ··
STLAA.com
350792-1 242 ··
Tencell
350792-1 6,226 Buy Now »
USD
0.435 0.421 0.421
Abacus Technologies
350792-1 10,000 ··
SIE
350792-1 3,465 ··
GreenTree Electronics
350792-1 7,560 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
350792-1 Contact ··
Summit Electronics
350792-1 Contact Send RFQ »
North Star Micro
350792-1 Contact ··
Peerless Electronic Supplies
350792-1 Contact Buy Now »

Descriptions

04P UMML PIN HDR ASSY 94VO
Onlinecomponents.com
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag
Sager Electronics
.250" Centerline, 600 V, 19 - 36 A max
Powell Electronics
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag
A.E. Petsche
04P UMML PIN HDR ASSY 94VO
Master Electronics
Connector MALE 350792/1 TYCO X4=1 DROIT
Halfin
Universal MATE-N-LOK 4 Position Through-Hole Single Row Straight Header
Future Electronics
HEADER, VERTICAL, SINGLE ROW, 4 WAY
Farnell
04P UMML PIN HDR ASSY 94VO
Electro Sonic
04P UMML PIN HDR ASSY 94VO
PEI Genesis
TE AMP 04P UMML PIN HDR ASSY
Peerless Electronic Supplies
PLUG & SOCKET CONNECTOR, HEADER, 4 POSITION, 6.35MM
Newark
04P UMML PIN HDR ASSY 94VO
Interstate Connecting Components
HEADER, VERTICAL, SINGLE ROW, 4 WAY
element14 APAC
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port
Avnet Asia
04P UMML PIN HDR ASSY 94VO
Heilind Asia
CONN HEADER 4POS VERT .250 TIN
Digi-Key
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port
Avnet Europe
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port
Chip One Stop Global
HEADER ASSEMBLY, PIN, UNIVERSAL MATE- N-LOK, 4 POSITION, PCB, POSITIVE LOCK
Allied Electronics
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag
Verical
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port
Avnet
04P UMML PIN HDR ASSY 94VO
Heilind Electronics
4 way vertical mounted PCB pin header
RS Components
04P UMML PIN HDR ASSY 94VO
TE Connectivity

Technical Specifications

Number of Positions 4
Number of Circuits 4
Mounting Type Through Hole PCB
Contact Plating Tin
Insulation Resistance 1 GΩ
Mounting Angle 180 °
Contact Material Phosphor Bronze
Contact Resistance 3.5 mΩ
Current Rating 19 A
Orientation Vertical
Color White
Packaging Bag
Housing Color White
RoHS Compliant
Material Nylon
Number of Rows 1
Lifecycle Status Active
Number of Contacts 4
Voltage Rating (AC) 600 V
Gender Male
REACH SVHC Compliance No SVHC
ELV Compliant Compliant
Lead-Free Status Lead Free
Pin Pitch 6.35 mm
Flammability Rating UL 94 V-0
Housing Material Nylon
Number of Mating Cycles 50

Documents

Tyco Electronics
Datasheet 6 pages 4 years ago
Future Electronics
Datasheet 98 pages 8 years ago
Datasheet 1 page 12 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 3 years ago
Datasheet 19 pages
Instruction Sheet 4 pages 5 years ago
Jameco
Datasheet 2 pages 10 years ago
Electro Sonic
Datasheet 98 pages 7 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
Farnell
Datasheet 1 page 5 years ago
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 350792-1
TYCO/AMP 350792-1
TYCO ELECTRONICS AMP 350792-1
TE Connectivity / AMP Brand 350792-1
AMP/Tyco Electronics 350792-1
AMP/TE Connectivity 350792-1
TE CNTY - AMP 350792-1
TE Connectivity / Tyco Electronics AMP 350792-1
AMP/TYCO ELECTR 350792-1
TYCO ELECTRONICS AMP ITALIA S 350792-1
AMP INC 350792-1
TYCO/AMP INC 350792-1
TE CONNECTIVITY AMP (VA) 350792-1
AMP FROM TE CONNECTIVITY 350792-1
TYCO ELECTRONICS AMP (VA) 350792-1
TE CONNECTIVITY AMP CONNECTORS 350792-1
AMP/TE CONNECTIVITY ACCT 167798 350792-1
TYCO COLOMBIA 350792-1
AMP INCORPORATED (TYCO ELECTRONICS 350792-1
TE Connectivity / Hartman Brand 350792-1
TE CONNECTIVITY / AMP BRA 350792-1
TYCO INC (AMP) 350792-1
TYCO ELECTRONICS 350792-1
AMP ( TYC) 350792-1
TE AMP TYCO 350792-1
TE Connectivity AMP Connectors 350792-1

Search for other parts like 350792- »