TE Connectivity / AMP 350786-2

Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
90F4619 40 Buy Now »
CAD
0.700
Avnet
350786-2 0 ··
Digi-Key
A25224-ND 0 ··
USD
1.07
Allied Electronics
E5363668 n/s Buy Now »
USD
1.67 1.67 1.67 1.67 1.67
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
350786-2 426 Buy Now »
USD
2.16 2.16 2.16 2.16 2.16
Quest
350786-2 10 Buy Now »
USD
2.92 2.19 2.19 2.19 2.19
STLAA.com
350786-2 1 ··
4 Star Electronics
350786-2 50 Send RFQ »
Abacus Technologies
350786-2 600 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
350786-2 Contact Buy Now »
North Star Micro
350786-2 Contact ··
SemiconductorPLUS
350786-2 Contact ··
XS Micro
350786-2 Contact ··

Descriptions

Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port
Avnet
02P UMNL HDR ASSY AU 94VO
Allied Electronics
.250 Centerline 600 V 19 - 36 A max
North Star Micro
02P UMNL HDR ASSY AU 94VO
Newark
CONN HEADER 2POS VERT .250 AU
Digi-Key

Technical Specifications

Flammability Rating UL 94 V-0
Gender Male
Number of Positions 2
Packaging Bag
Size-Length 13.97 mm
Number of Circuits 2
Contact Material Phosphor Bronze
Mounting Type Board
Color White
Pin Pitch 6.35 mm
ELV Compliant Compliant
Size-Height 13.97 mm
Lead-Free Status Contains Lead
Size-Width 7.62 mm
RoHS Non-Compliant
Contact Plating Gold Gold over Nickel Tin over Nickel Tin Lead
Number of Rows 1
Current Rating 19 A
Lifecycle Status Obsolete
Mounting Angle 180 °
Number of Contacts 2
Housing Color White
Housing Material Nylon

Documents

Future Electronics
Datasheet 98 pages 8 years ago
Datasheet 1 page 11 years ago
Tyco Electronics
Datasheet 6 pages 4 years ago
Electro Sonic
Datasheet 98 pages 7 years ago
Jameco
Datasheet 2 pages 10 years ago
TE Connectivity
Datasheet 19 pages
Instruction Sheet 4 pages 5 years ago
Technical Drawing 1 page 3 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 350786-2
TYCO/AMP 350786-2
TYCO ELECTRONICS AMP 350786-2
TE Connectivity / AMP Brand 350786-2
AMP/Tyco Electronics 350786-2
AMP/TE Connectivity 350786-2
TE CNTY - AMP 350786-2
TE Connectivity / Tyco Electronics AMP 350786-2
AMP/TYCO ELECTR 350786-2
TYCO ELECTRONICS AMP ITALIA S 350786-2
AMP INC 350786-2
TYCO/AMP INC 350786-2
TE CONNECTIVITY AMP (VA) 350786-2
TYCO ELECTRONICS AMP (VA) 350786-2
TE CONNECTIVITY AMP CONNECTORS 350786-2
AMP/TE CONNECTIVITY ACCT 167798 350786-2
TYCO COLOMBIA 350786-2
AMP INCORPORATED (TYCO ELECTRONICS 350786-2
TE Connectivity / Hartman Brand 350786-2
TE CONNECTIVITY / AMP BRA 350786-2
TYCO INC (AMP) 350786-2
TYCO ELECTRONICS 350786-2
AMP ( TYC) 350786-2
TE AMP TYCO 350786-2
TE Connectivity / Am 350786-2
TE Connectivity AMP Connectors 350786-2

Search for other parts like 350786- »