See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
4 Star Electronics
350786-1 99 Send RFQ »

Technical Specifications

Housing Color White
Contact Plating Tin
Flammability Rating UL 94 V-0
Number of Rows 1
Housing Material Nylon
Gender Male
Number of Mating Cycles 50
Pin Pitch 6.35 mm
Current Rating 19 A
Voltage Rating (AC) 600 V
ELV Compliant Compliant
RoHS Compliant
Insulation Resistance 1 GΩ
Color White
Number of Contacts 2
Lifecycle Status Active
Mounting Angle 180 °
Contact Material Phosphor Bronze
Contact Resistance 3.5 mΩ
Number of Positions 2
Number of Circuits 2
Mounting Type Through Hole
Lead-Free Status Lead Free

Documents

Tyco Electronics
Datasheet 6 pages 4 years ago
Future Electronics
Datasheet 98 pages 8 years ago
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 3 years ago
Datasheet 19 pages
Instruction Sheet 4 pages 5 years ago
Jameco
Datasheet 2 pages 10 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMPH 350786-1
AMPHENOL CORP 350786-1
AMPHEN 350786-1
APH 350786-1
AMPHENOL CANADA 350786-1
AMPHENOL CORPORATION 350786-1
AMPHENOL COMMERCIAL PRODUCTS 350786-1
AMPHE 350786-1
AMPL 350786-1
AMPHENO 350786-1
AMPHENOL CANADA CORP 350786-1
AMPHENOL COMMERCIAL 350786-1
AMPHNL 350786-1
Amphenol Technology 350786-1
AMPHENL 350786-1
AMPENOL 350786-1
ANL 350786-1
AMPHENOL LTW 350786-1
AMPHENOL CONNECTORS 350786-1
AMPHENOL / PCD MILI 350786-1
Amphenol Ltd UK 350786-1
AMPHENOL AIR LB 350786-1
AMPH CANADA 350786-1
AMPHENOL MIL 350786-1
AMPHENOL COMMERCIAL PRODUCTS (VA) 350786-1

Search for other parts like 350786- »