TE Connectivity 350783-1

Connector, Soft Shell; Universal MATE-N-LOK; 12; Receptacle (Cap); Nylon; White
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MaterialNylon
MountPanel
Number of Pins12
Technical
Connector TypePin
Contact GenderFemale
Contact Resistance3.5 MΩ
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating19 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600 V
Min Operating Temperature-67 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows3
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth27.43 mm
Panel Thickness2.29 mm
Pitch6.35 mm
Row Spacing250 µm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350783-1.

Electro Sonic
Datasheet98 pages16 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet1 page16 years ago
Sager Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet7 pages4 years ago
TME
Datasheet1 page8 years ago
Datasheet1 page25 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Verical
Datasheet20 pages17 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+37.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350783-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350783-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK; 12; Receptacle (Cap); Nylon; White
RECEPTACLE HOUSING, 12WAY; Product Range: Universal MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 12Ways; Pitch Spacing: 6.35mm; For Use With: Universal MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Colour: Opa
12P UMNL CAP HSG Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Panel Wire-to-Wire Number of Positions: 12 Centerline (Pitch): 6.35 mm Housing Receptacle Wire-to-Panel 12 | Rectangular Power Connector | Part Number: 350783-1 | Internal Number: 350783-1 | 6.35 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350783-1.

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Housing ColorNatural
Housing MaterialNylon
Insulation MaterialNylon
MaterialNylon
MountPanel
Number of Pins12
Technical
Connector TypePin
Contact GenderFemale
Contact Resistance3.5 MΩ
Contact RetentionWithout
Contact StylePin
Current Rating19 A
Fastening TypeRamp
GenderReceptacle
Insulation Resistance1 GΩ
Max Current Rating19 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600 V
Min Operating Temperature-67 °C
Number of Circuits12
Number of Contacts12
Number of Positions12
Number of Rows3
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth27.43 mm
Panel Thickness2.29 mm
Pitch6.35 mm
Row Spacing250 µm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350783-1.

Electro Sonic
Datasheet98 pages16 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet1 page16 years ago
Sager Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet7 pages4 years ago
TME
Datasheet1 page8 years ago
Datasheet1 page25 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Verical
Datasheet20 pages17 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago