TE Connectivity 350766-1

MATE-N-LOK 3 Position Male Pin Crimp Positive Lock Free Hanging Housing Plug

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
350766-1 229,614 Buy Now »
USD
0.170 0.170
350766-1 9,034 Buy Now »
USD
0.174 0.174
350766-1 5,745 Buy Now »
USD
0.201 0.185
Arrow
350766-1 9,538 Buy Now »
USD
0.199 0.199 0.178 0.178 0.178
Avnet
350766-1 0 ··
USD
0.322 0.321 0.252 0.252 0.252
Digi-Key
A14280-ND 17,171 Buy Now »
USD
0.390 0.369 0.283 0.203 0.178
Newark 2
90F4825 41,913 Buy Now »
USD
0.330 0.330 0.302 0.229 0.229
46WX564 17,171 Buy Now »
USD
0.521 0.412 0.305 0.305
Chip One Stop Japan 2
C1S757100644389 9,538 Buy Now »
JPY
56.00 39.50 28.30 28.30
C1S114400250289 2,422 Buy Now »
JPY
49.10 35.20 29.20 29.20
TTI
350766-1 54,510 Buy Now »
USD
0.229 0.229 0.229
Mouser
571-3507661 13,045 Buy Now »
USD
0.330 0.330 0.260 0.220 0.185
Gopher Electronics
350766-1 10,212 Buy Now »
USD
0.260 0.260 0.260 0.208 0.195
Powell Electronics
350766-1 8,935 Buy Now »
USD
Onlinecomponents.com
3507661 11,294 Buy Now »
USD
0.194 0.194 0.186 0.177 0.173
Sager Electronics
350766-1 13,590 Buy Now »
USD
0.177
Master Electronics
3507661 9,601 ··
USD
0.194 0.194 0.186 0.177 0.173
Chip One Stop Global 4
C1S757100644389 5,345 Buy Now »
JPY
57.70 57.70 57.70 57.70 51.70
C1S757100047249 2,431 Buy Now »
JPY
59.30 50.20 39.80 38.20
C1S114400250289 2,242 Buy Now »
JPY
118.00 80.00 80.00 80.00
C1S757106612160 5,745 Buy Now »
JPY
84.30
Dachs
350766-1 11,937 ··
SOS electronic
350766-1 200 Buy Now »
EUR
0.244 0.214 0.187 0.187
Components Center
350766-1 140 Buy Now »
USD
0.314 0.314 0.242 0.242 0.242
A.E. Petsche
CM3507661 100 Buy Now »
USD
0.428 0.391 0.391 0.391 0.391
Peerless Electronics
350766-1 0 ··
USD
0.300 0.260 0.260
Future Electronics
350766-1 0 ··
USD
0.195 0.195 0.175
Bisco
350766-1 80 Buy Now »
Allied Electronics
70083524 4,618 Buy Now »
USD
0.344 0.344 0.302 0.229 0.229
Dalis Electronics
350766-1 2,988 ··
Power and Signal Group
350766-1 0 ··
PEI Genesis
350766-1 0 ··
Richardson RFPD
350766-1 0 ··
Peerless Electronic Supplies
350766-1 Contact Buy Now »
Farnell
750086 19,448 Buy Now »
EUR
0.300 0.240 0.157 0.157
element14 APAC
750086 25,421 Buy Now »
CNY
2.90 2.90 1.88 1.48 1.48
Avnet Europe
350766-1 164,790 Buy Now »
EUR
0.487 0.487 0.487 0.177 0.150
Electro Sonic
3507661 16,441 Buy Now »
USD
0.206 0.206 0.197 0.188 0.183
Distrelec
350766-1 2,676 Buy Now »
EUR
0.310 0.310 0.260 0.260 0.260
RS Components
1151727 30,588 Buy Now »
GBP
0.324 0.268 0.226 0.194
Avnet Asia
350766-1 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP350766-1 126,597 Buy Now »
USD
0.224 0.224 0.224 0.195 0.184
Heilind Asia
AMP350766-1 41,101 Buy Now »
USD
0.200 0.200 0.200 0.200 0.185
Jameco
495744 23,362 Buy Now »
USD
0.390 0.300 0.300 0.300
Quest
350766-1 323 Buy Now »
USD
0.800 0.640 0.400 0.240 0.240
Freelance Electronics
350766-1 2 Buy Now »
USD
0.200 0.200 0.200 0.200 0.200
Area51
350766-1 105 ··
USD
0.180 0.180 0.180 0.180 0.180
EE-USA.com
350766-1 3 Buy Now »
NEP Electronics
350766-1 1,600 ··
C Plus Electronics
350766-1 Yes Send RFQ »
Interstate Connecting Components
350766-1 126,597 Buy Now »
STLAA.com
350766-1 600 ··
PSC Electronics
350766-1 104 Buy Now »
Abacus Technologies
350766-1 1,754 ··
4 Star Electronics
350766-1 37 Send RFQ »
SIE
350766-1 13,182 ··
Tencell
350766-1 27,519 Buy Now »
USD
0.178 0.178 0.178 0.178 0.172
GreenTree Electronics
350766-1 180,217 Send RFQ »
TME
350766-1 8,865 Buy Now »
USD
0.213 0.188 0.164 0.164
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
350766-1 Contact Buy Now »
Bristol Electronics
350766-1 Contact Buy Now »
North Star Micro
350766-1 Contact ··
Touchstone Systems
350766-1 Contact Send RFQ »
Chip 1 Exchange
350766-1 Contact ··
XS Micro
350766-1 Contact ··
SemiconductorPLUS
350766-1 Contact ··

Descriptions

Connector Plug Housing 3P Univ MATE-N-LOK 6,35mm
SOS electronic
INTERCONNECT KIT
Richardson RFPD
Connector: wire-wire/PCB; Series: Universal MATE-N-LOK; plug
TME
CONN PLUG 3POS 94V-0 UNI-MATE
Digi-Key
03P UMNL PLUG HSG
Heilind Asia
Conn Housing PL 3 POS 6.35mm ST Cable Mount Automotive Individual
A.E. Petsche
03P UMNL PLUG HSG
PEI Genesis
03P UMNL PLUG HSG
Electro Sonic
UMNL PLG HSG 03 FH V0 WIR
NEP Electronics
03P UMNL PLUG HSG
Master Electronics
Connector Housing PL 3 Position 6.35mm Straight Individual
Jameco
Conn Housing PL 3 POS 6.35mm ST Individual
Chip One Stop Japan
Conn Housing PL 3 POS 6.35mm ST Individual
Avnet
PLUG HOUSING, 3WAY
Newark
03P UMNL PLUG HSG
Power and Signal Group
MATE-N-LOK 3 Position Male Pin Crimp Positive Lock Free Hanging Housing Plug
Future Electronics
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Allied Electronics
PLUG HOUSING, 3WAY
Farnell
Crimp housing [TE Connectivity] 350766-1 Crimp housing
Distrelec
3 way white plug housing
RS Components
HOUSING 3 POSITION
PSC Electronics
Conn Housing PL 3 POS 6.35mm ST Cable Mount Automotive Individual
Sager Electronics
Conn Housing PL 3 POS 6.35mm ST Individual
Avnet Asia
PLUG HOUSING, 3WAY
element14 APAC
350766-1 is a 3 position universal mate n lock connector plug housing from TE Connectivity AMP .250" Centerline, 600 V, 19 - 36 A max. Allow 2 weeks for delivery if no stock is shown.
Peerless Electronics
SOFT SHELL CONNECTOR
Gopher Electronics
Conn Housing PL 3 POS 6.35mm ST Individual
Chip One Stop Global
03P UMNL PLUG HSG
Onlinecomponents.com
03P UMNL PLUG HSG
TE Connectivity
Conn Housing PL 3 POS 6.35mm ST Cable Mount Automotive Individual
Verical
.250" Centerline, 600 V, 19 - 36 A max
Powell Electronics
03P UMNL PLUG HSG
Heilind Electronics

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Mating Cycles 50
Flammability Rating UL 94 V-0
RoHS Compliant
Number of Circuits 3
Contact Resistance 3.5 mΩ
Current Rating 19 A
Insulation Resistance 1 GΩ
Housing Color Natural
Material Nylon
Number of Positions 3
ELV Compliant Compliant
Lifecycle Status Active
Gender Male
Housing Material Nylon
Number of Contacts 3
Pin Pitch 6.35 mm
Lead-Free Status Lead Free
Voltage Rating (AC) 600 V
Packaging Bag
Color Natural

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 17 years ago
Datasheet 11 pages 13 years ago
Datasheet 1 page 8 years ago
Datasheet 11 pages 13 years ago
TME
Datasheet 1 page 6 months ago
TE Connectivity
Datasheet 19 pages
Instruction Sheet 4 pages 5 years ago
Instruction Sheet 4 pages 3 years ago
Jameco
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Future Electronics
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

TYCO 350766-1
TYCO ELECTRONICS 350766-1
TYC 350766-1
TE CONN 350766-1
TYCO ELECTRONICS CORPORATION 350766-1
TE CONNECTIVITY LTD 350766-1
TYCO ELEC 350766-1
TYCO ELECTRO 350766-1
TYCO ELECTRONICS CORP 350766-1
TYCO ELECTRONIC 350766-1
TYCO ELE 350766-1
TE CONNECT 350766-1
TYCO ELECT 350766-1
TE (Tyco) 350766-1
TE CONNECTIV 350766-1
TE CONNECTIVITY (TYCO) 350766-1
TYCO POWER SYSTEMS 350766-1
TE Connectivity / Circuit Prot 350766-1
TYCO ELECTRONICS HK LTD 350766-1
TE Connectivity / Circuit Protection 350766-1
TYCO INTERNATIONAL 350766-1
TE Connectivity Energy 350766-1
TE SENSOR SOLUTIONS 350766-1
TE Connectivity /CGS Brand 350766-1
TYCO ELECTRONICS LOGISTICS AG 350766-1
Tyco Electronics 350766-1
TE 350766-1
TE Connectivty 350766-1

Search for other parts like 350766- »