TE Connectivity / AMP 350760-4

Connector Power Header 3 Position 6.35mm Solder Straight Through Hole 3 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A1492-ND 6,722 Buy Now »
USD
0.610 0.610 0.482 0.386 0.322
Arrow
350760-4 2,400 Buy Now »
USD
0.310 0.305 0.305
Avnet
350760-4 1,494 Buy Now »
USD
0.582 0.581 0.458 0.458 0.458
Verical
350760-4 2,400 Buy Now »
USD
0.300 0.296 0.296
Newark
92F8424 2,891 Buy Now »
USD
0.610 0.610 0.459 0.439 0.439
Chip One Stop Japan
C1S757100206602 2,400 Buy Now »
JPY
39.00 32.20 31.80
Mouser
571-3507604 7,498 Buy Now »
USD
0.610 0.610 0.482 0.386 0.322
TTI
350760-4 7,440 Buy Now »
USD
0.418 0.418 0.418
Onlinecomponents.com
3507604 5,770 Buy Now »
USD
0.326 0.326 0.313 0.297 0.297
Master Electronics
3507604 5,077 ··
USD
0.326 0.326 0.313 0.297 0.297
Heilind Electronics
AMP350760-4 3,778 Buy Now »
USD
0.408 0.408 0.408 0.354 0.335
Sager Electronics
350760-4 2,225 Buy Now »
USD
0.300
Future Electronics
350760-4 2,986 Buy Now »
USD
0.335 0.335 0.300
Chip One Stop Global
C1S757100681450 30 Buy Now »
JPY
74.60 66.30 66.30 66.30
Allied Electronics
70084925 0 ··
USD
0.576 0.576 0.459 0.439 0.439
Interstate Connecting Components
350760-4 3,778 Buy Now »
Heilind Asia
AMP350760-4 0 ··
Peerless Electronic Supplies
350760-4 Contact Buy Now »
PEI Genesis
350760-4 0 ··
Farnell
1654487 3,483 Buy Now »
EUR
0.591 0.591 0.451 0.417 0.417
element14 APAC
1654487 787 Buy Now »
CNY
3.95 3.95 3.16 2.54 2.54
Electro Sonic
3507604 5,770 Buy Now »
USD
0.346 0.346 0.332 0.315 0.315
Distrelec
350760-4 220 Buy Now »
EUR
0.460 0.460 0.420 0.420 0.420
RS Components
6801739 1,225 Buy Now »
GBP
0.508 0.420 0.294 0.242
Avnet Europe
350760-4 1,800 Buy Now »
EUR
0.467 0.339 0.267
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
350760-4 9,970 Buy Now »
USD
0.741 0.741 0.741 0.741 0.741
Jameco
846292 2,280 Buy Now »
USD
0.650 0.510 0.510
Freelance Electronics
350760-4 71 Buy Now »
USD
0.320 0.320 0.320 0.320 0.320
Quest
350760-4 6 Buy Now »
USD
1.50 1.20 1.20 1.20 1.20
Area51
350760-4 52 ··
USD
0.300 0.300 0.300 0.300 0.300
Dachs
350760-4 1,634 ··
STLAA.com
350760-4 1,440 ··
4 Star Electronics
350760-4 25 Send RFQ »
Abacus Technologies
350760-4 250 ··
Ewing Components
350760-4 224 Send RFQ »
Tencell
350760-4 1,463 Buy Now »
USD
0.352 0.338 0.338
GreenTree Electronics
350760-4 15,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
350760-4 Contact Buy Now »
North Star Micro
350760-4 Contact ··
Touchstone Systems
350760-4 Contact Send RFQ »
XS Micro
350760-4 Contact ··
SemiconductorPLUS
350760-4 Contact ··

Descriptions

Header recpt Mate-n-lok PCB 3 Way 180deg
RS Components
03P UMNL HDR ASSY PC
Interstate Connecting Components
Universal MATE-N-LOK 3 Position Single Row Through-Hole Straight Header
Future Electronics
HEADER ASSEMBLY, UNIVERSAL MATE-N-LOK, 3 POSITION, SOCKET, NATURAL, PCB
Allied Electronics
03P UMNL HDR ASSY PC
Dachs
CONNECTOR 3 POS TAIL SOC
Ewing Components
CONNECTOR, HEADER 2; Connector Type:Plug & Socket; Gender:Header; Ways, No. of:3; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:Universal Mate-N-Lok; Contact Plating:Pre-Tin; Colour:Natural; Mounting Type:PC Board
Farnell
03P UMNL HDR ASSY PC
Master Electronics
Socket header [TE Connectivity] 350760-4 Socket header
Distrelec
CONN HEADER 3POS VERT .250 TIN
Digi-Key
Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port
Avnet
03P UMNL HDR ASSY PC
PEI Genesis
Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Bag
Chip One Stop Global
CONNECTOR, HEADER 2; Series:Universal Mate-N-Lok; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:6.35mm; Contact Gender:Socket; Connector Mounting:PCB; Contact Termination:Solder; Contact Material:Phosphor Bronze; Contact Plating:Tin; Colour:Nature; Connector Mounting Orientation:PC Board; Connector Type:Plug & Socket; Connector Type:Plug & Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin; Mounting Type:PC Board; No. of Ways:3; Termination Method:Solder
element14 APAC
03P UMNL HDR ASSY PC
Heilind Electronics
Connector Power Header 3 Position 6.35mm Solder Straight Through Hole 3 Terminal 1 Port
Jameco
Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Bag
Verical
3 POS UMNL VERT PCB SKT HDR
Gerber
03P UMNL HDR ASSY PC
TE Connectivity
PLUG & SOCKET CONNECTOR, HEADER, 3 POSITION, 6.35MM
Newark
Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Bag
Chip One Stop Japan
03P UMNL HDR ASSY PC
Onlinecomponents.com
Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port Bag
Sager Electronics
03P UMNL HDR ASSY PC
Heilind Asia

Technical Specifications

REACH SVHC Compliance No SVHC
Mounting Type PCB Through Hole
RoHS Compliant
Orientation Vertical
Color Natural
Number of Positions 3
Lifecycle Status Active
Number of Contacts 3
Contact Plating Tin
Gender Male
Current Rating 19 A
Lead-Free Status Lead Free
Size-Width 7.62 mm
Size-Length 20.32 mm
Contact Material Phosphor Bronze
ELV Compliant Compliant
Pin Pitch 6.35 mm
Number of Circuits 3
Housing Color Natural
Flammability Rating UL 94 V-2
Housing Material Nylon
Packaging Bag
Number of Rows 1
Size-Height 13.97 mm

Documents

Future Electronics
Datasheet 98 pages 8 years ago
Datasheet 1 page 11 years ago
Tyco Electronics
Datasheet 6 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 3 years ago
Datasheet 19 pages
Instruction Sheet 4 pages 5 years ago
Verical
Datasheet 1 page 11 years ago
Electro Sonic
Datasheet 98 pages 7 years ago
Farnell
Datasheet 4 pages
Datasheet 98 pages 8 years ago
Allied Electronics
Datasheet 2 pages 5 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 350760-4
TYCO/AMP 350760-4
TYCO ELECTRONICS AMP 350760-4
TE Connectivity / AMP Brand 350760-4
AMP/Tyco Electronics 350760-4
AMP/TE Connectivity 350760-4
TE CNTY - AMP 350760-4
TE Connectivity / Tyco Electronics AMP 350760-4
AMP/TYCO ELECTR 350760-4
TYCO ELECTRONICS AMP ITALIA S 350760-4
AMP INC 350760-4
TYCO/AMP INC 350760-4
TE CONNECTIVITY AMP (VA) 350760-4
TYCO ELECTRONICS AMP (VA) 350760-4
TE CONNECTIVITY AMP CONNECTORS 350760-4
AMP/TE CONNECTIVITY ACCT 167798 350760-4
TYCO COLOMBIA 350760-4
AMP INCORPORATED (TYCO ELECTRONICS 350760-4
TE Connectivity / Hartman Brand 350760-4
TE CONNECTIVITY / AMP BRA 350760-4
TYCO INC (AMP) 350760-4
TYCO ELECTRONICS 350760-4
AMP ( TYC) 350760-4
TE AMP TYCO 350760-4
TE Connectivity / Am 350760-4
TE Connectivity AMP Connectors 350760-4

Search for other parts like 350760- »