TE Connectivity 350720-1

Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; White; 19 A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Housing ColorWhite, Natural
Housing MaterialNylon
Insulation MaterialNylon
MaterialNylon
MountCable, Free Hanging
Number of Pins9
Technical
Connector SystemWire-to-Board
Connector TypeCircular, Male or Female, Plug
Contact GenderMale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating15 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating19 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600 V
Min Operating Temperature-55 °C
Number of Circuits9
Number of Contacts9
Number of Poles9
Number of Positions9
Number of Power Positions0
Number of Rows3
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
Voltage Rating600 V
Voltage Rating (AC)600 V
Working Voltage600 V
Dimensions
Depth27.31 mm
Length27.43 mm
Pitch6.35 mm
Row Spacing6.35 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350720-1.

Electro Sonic
Datasheet98 pages16 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet6 pages1 year ago
Datasheet1 page13 years ago
Datasheet11 pages20 years ago
Datasheet11 pages20 years ago
LKR
Instruction Sheet3 pages5 years ago
Sager Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page8 years ago
Technical Drawing1 page13 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
TME
Datasheet1 page0 years ago
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Verical
Datasheet20 pages17 years ago
Jameco
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350720-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350720-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; White; 19 A
Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Plug & Socket Housing, Plug, Nylon; Product Range:Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:9Positions; Pitch Spacing:6.35Mm; For Use With:Universal Mate-N-Lok Connectors; Colour:White; Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 350720-1
09P UMNL PLUG HSG Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Wire Wire-to-Board Number of Positions: 9 Centerline (Pitch): .25 in Housing Plug Wire-to-Wire 9 | Rectangular Power Connector | Part Number: 350720-1 | Internal Number: 350720-1 | Alias Number: 403049182 | .25" | TE Connectivity
Positions = 9 / Rows = 3 / Pitch mm = 6.35 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350720-1.

Technical Specifications

Physical
ColorWhite
Housing ColorWhite, Natural
Housing MaterialNylon
Insulation MaterialNylon
MaterialNylon
MountCable, Free Hanging
Number of Pins9
Technical
Connector SystemWire-to-Board
Connector TypeCircular, Male or Female, Plug
Contact GenderMale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating15 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Current Rating19 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600 V
Min Operating Temperature-55 °C
Number of Circuits9
Number of Contacts9
Number of Poles9
Number of Positions9
Number of Power Positions0
Number of Rows3
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
Voltage Rating600 V
Voltage Rating (AC)600 V
Working Voltage600 V
Dimensions
Depth27.31 mm
Length27.43 mm
Pitch6.35 mm
Row Spacing6.35 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350720-1.

Electro Sonic
Datasheet98 pages16 years ago
Farnell
Datasheet6 pages12 years ago
Datasheet6 pages1 year ago
Datasheet1 page13 years ago
Datasheet11 pages20 years ago
Datasheet11 pages20 years ago
LKR
Instruction Sheet3 pages5 years ago
Sager Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet1 page8 years ago
Technical Drawing1 page13 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
TME
Datasheet1 page0 years ago
Datasheet1 page8 years ago
Burklin Elektronik
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Verical
Datasheet20 pages17 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago