TE Connectivity / AMP 350712-2

Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Terminals9
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Current Rating19 A
Fastening TypeRamp
GenderMale
Max Voltage Rating (AC)600 V
Number of Circuits9
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows3
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Lead Length4.45 mm
Lead Pitch6.35 mm
Length20.3 mm
Pitch6.35 mm
Row Spacing6.35 mm
Width20.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 350712-2.

Future Electronics
Datasheet98 pages16 years ago
TE Connectivity
Datasheet6 pages12 years ago
Technical Drawing1 page11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Electro Sonic
Datasheet98 pages14 years ago
Jameco
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 350712-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 350712-2 provided by its distributors.

Conn Power HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port
09P Umnl Pin Hdr Assy 94Vo/Te Connectivity/Amp Brand |Amp Te Connectivity 350712-2
Universal MATE-N-LOK 9 Position Through-Hole Three Row Straight Header
.250 Centerline 600 V 19 - 36 A max
French Electronic Distributor since 1988
09P UMNL PIN HDR ASSY 94VO <AZ

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3507122

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Terminals9
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Current Rating19 A
Fastening TypeRamp
GenderMale
Max Voltage Rating (AC)600 V
Number of Circuits9
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows3
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Lead Length4.45 mm
Lead Pitch6.35 mm
Length20.3 mm
Pitch6.35 mm
Row Spacing6.35 mm
Width20.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 350712-2.

Future Electronics
Datasheet98 pages16 years ago
TE Connectivity
Datasheet6 pages12 years ago
Technical Drawing1 page11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Electro Sonic
Datasheet98 pages14 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago