TE Connectivity 350689-7

Power Contact, Sockets, 24-18 AWG, 600VAC, 19A, Universal MATE-N-LOK Series | TE Connectivity 350689-7
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Nickel
MountCable
Number of Terminals1
PlatingGold, Nickel
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating19 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating19 A
GenderReceptacle
Max Current Rating19 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Plating Thickness1.27 µm
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.68 mm
Height3.68 mm
Insulation Diameter2.54 mm
Length19.3 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350689-7.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet19 pages0 years ago
Instruction Sheet4 pages11 years ago
Datasheet3 pages13 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Future Electronics
Datasheet1 page17 years ago
Farnell
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350689-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 350689-7 provided by its distributors.

Power Contact, Sockets, 24-18 AWG, 600VAC, 19A, Universal MATE-N-LOK Series | TE Connectivity 350689-7
Contact, Socket, 24-18Awg, Crimp; Product Range:Universal Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:24Awg; Length:0.76" Rohs Compliant: Yes |Amp Te Connectivity 350689-7.
UMNL SOK 24-18 AUBR L/P Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Nickel Operating Voltage: 600 VAC Contact Retention Within Housing: With Socket Gold Nickel 600 VAC | Connector Contact | Part Number: 350689-7 | Internal Number: 350689-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350689-7.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Nickel
MountCable
Number of Terminals1
PlatingGold, Nickel
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating19 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating19 A
GenderReceptacle
Max Current Rating19 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Plating Thickness1.27 µm
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.68 mm
Height3.68 mm
Insulation Diameter2.54 mm
Length19.3 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350689-7.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet19 pages0 years ago
Instruction Sheet4 pages11 years ago
Datasheet3 pages13 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Future Electronics
Datasheet1 page17 years ago
Farnell
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago