TE Connectivity 350689-1

350689-1, Contact; Universal MATE-N-LOK .250" Centerline, 600 V, 19 - 36 A max UMNL SOCKET 24-18 AWG

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A1437-ND 87,552 Buy Now »
USD
0.140 0.136 0.094 0.065 0.060
Avnet
350689-1 41,296 Buy Now »
USD
0.114 0.114 0.083 0.083 0.083
Arrow
350689-1 16,479 Buy Now »
USD
0.097 0.097 0.067 0.067 0.067
Verical 2
350689-1 4,373 Buy Now »
USD
0.059 0.059
350689-1 16,675 Buy Now »
USD
0.067 0.067
Newark
33B8247 33,771 Buy Now »
USD
0.120 0.120 0.092 0.066 0.054
Carlton-Bates
74114903317 1 Buy Now »
USD
0.080 0.080 0.080 0.080 0.080
Mouser
571-3506891 88,569 Buy Now »
USD
0.120 0.120 0.092 0.066 0.054
Onlinecomponents.com
3506891 52,463 Buy Now »
USD
0.122 0.122 0.094 0.066 0.055
Peerless Electronics
350689-1 51,037 Buy Now »
USD
0.100 0.100 0.090 0.070 0.060
TTI
350689-1 13,400 Buy Now »
USD
0.040 0.040
Master Electronics
3506891 45,607 ··
USD
0.122 0.122 0.094 0.066 0.055
Gopher Electronics
350689-1 723 Buy Now »
USD
0.070 0.070 0.065 0.056 0.052
Allied Electronics
70083978 8,922 Buy Now »
USD
0.039 0.039 0.036 0.032 0.032
Sager Electronics
350689-1 25,406 Buy Now »
USD
0.059 0.059 0.056 0.051 0.051
Chip One Stop Global
C1S757105149199 18,160 Buy Now »
USD
0.068 0.057 0.053
Electro Enterprises
350689-1 4,619 ··
USD
0.192 0.192 0.192 0.096 0.087
A.E. Petsche
CM3506891 450 Buy Now »
USD
0.194 0.194 0.194 0.194 0.194
Peerless Electronic Supplies
350689-1 Yes ··
USD
0.158 0.158 0.158 0.158 0.158
Future Electronics
350689-1 371 Buy Now »
USD
0.053 0.051
Crescent Electric Supply Co
686554 Yes ··
USD
0.170 0.170 0.170 0.170 0.170
Dachs
350689-1 2 ··
Bisco
350689-1 10 Buy Now »
Richardson RFPD
350689-1 0 ··
PEI Genesis
350689-1 0 ··
Power and Signal Group
350689-1 0 ··
element14 APAC
1556894 109,708 Buy Now »
SGD
0.179 0.179 0.138 0.099 0.087
Farnell
1556894 73,542 Buy Now »
GBP
0.067 0.067 0.067 0.067 0.067
Electro Sonic
3506891 58,584 Buy Now »
USD
0.129 0.129 0.100 0.070 0.058
Avnet Europe
350689-1 36,000 Buy Now »
USD
0.193 0.193 0.193 0.193 0.064
Avnet Asia
350689-1 Buy Now »
USD
RS Components
6801714 3,200 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
350689-1 115,464 Buy Now »
USD
0.123 0.123 0.123 0.123 0.123
Heilind Electronics
AMP350689-1 13,998 Buy Now »
USD
0.065 0.065 0.065 0.065 0.055
Heilind Asia
AMP350689-1 3,370 Buy Now »
USD
0.075 0.075 0.075 0.075 0.072
Freelance Electronics
350689-1 19 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
Quest
350689-1 1,100 Buy Now »
USD
0.350 0.350 0.105 0.070 0.070
NEP Electronics
350689-1 320 ··
Freedom EMG
350689-1 100 ··
Tencell
350689-1 44,827 Buy Now »
USD
0.060 0.060 0.060 0.060 0.060
STLAA.com
350689-1 ··
Interstate Connecting Components
350689-1 13,998 Buy Now »
Abacus Technologies
350689-1 66,666 ··
Quist
350689-1 24 ··
Ewing Components
350689-1 15,956 Send RFQ »
SIE
350689-1 9,672 ··
GreenTree Electronics
350689-1 44,400 Send RFQ »
TME
350689-1 209 Buy Now »
USD
0.103 0.084 0.072 0.072
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
350689-1 Contact ··
North Star Micro
350689-1 Contact ··
Summit Electronics
350689-1 Contact Send RFQ »

Descriptions

Contact SKT Crimp ST Cable Mount Loose Piece
Chip One Stop Global
Contact SKT Crimp ST Cable Mount Automotive Bag
Sager Electronics
TERMINAL UMNL F 18-24
NEP Electronics
350689-1, Contact; Universal MATE-N-LOK .250" Centerline, 600 V, 19 - 36 A max UMNL SOCKET 24-18 AWG
Peerless Electronics
CONTACT, SOCKET, 24-18 AWG, CRIMP
element14 APAC
UMNL SOK 24-18 PTPBR L/P
Master Electronics
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet Europe
UMNL SOK 24-18 PTPBR L-P
Power and Signal Group
UMNL SOK 24-18 PTPBR L/P
Heilind Electronics
PRE-TINNED BRASS, UNIVERSAL SOCKET; 24-18AWG
Allied Electronics
GENERAL TERMINAL
Richardson RFPD
Contact SKT Crimp ST Cable Mount Automotive Bag
A.E. Petsche
MATE-IN-LOK SKT CONN AWG:24
Gerber
UMNL SOK 24-18 PTPBR L/P
PEI Genesis
Contact crimp recpt Mate-n-lok 24-18 awg
RS Components
"AMP Special Industries 350689-1 Amp Connector Crimp,"
Crescent Electric Supply Co
Rectangular Power Connectors
Quist
Contact; female; 0.2÷0.8mm2; 24÷18AWG; Universal MATE-N-LOK; 19A
TME
CONTACT, SOCKET, 24-18 AWG, CRIMP
Farnell
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet Asia
UMNL SOK 24-18 PTPBR L/P
TE Connectivity
Contact SKT Crimp ST Cable Mount Automotive Bag
Verical
Electrical Connector Cylindrical
Electro Enterprises
CONN SOCKET 18-24AWG TIN CRIMP
Digi-Key
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet
SOFT SHELL CONNECTOR
Gopher Electronics
UMNL SOK 24-18 PTPBR L/P
Electro Sonic
UMNL SOK 24-18 PTPBR L/P
Interstate Connecting Components
Universal MATE-N-LOK 350689-1 Socket Contact Crimp Contact 24 AWG Min 18 AWG Max 2.13 mm 19A
Carlton-Bates
TE AMP U-M-N-L SOK 24-18 PTPBR
Peerless Electronic Supplies
CONTACT, SOCKET, 24-18AWG, CRIMP
Newark
UMNL SOK 24-18 PTPBR L/P
Heilind Asia
Universal Mate-N-Lok Pre-Tin 24-18 AWG Socket Contact
Future Electronics

Technical Specifications

Contact Material Brass
Gender Female
Current Rating 19 A
Packaging Bag
Lifecycle Status Active
RoHS Compliant
Contact Plating Tin
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
ELV Compliant Compliant
Wire Gauge 18 AWG

Documents

Future Electronics
Datasheet 98 pages 8 years ago
Datasheet 1 page 11 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 19 pages
Datasheet 3 pages 5 years ago
Instruction Sheet 4 pages 4 years ago
Tyco Electronics
Datasheet 6 pages 4 years ago
Allied Electronics
Datasheet 3 pages 3 years ago
Datasheet 2 pages 7 years ago
Datasheet 2 pages 11 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 350689-1
TYCO ELECTRONICS 350689-1
TYC 350689-1
TE CONN 350689-1
TYCO ELECTRONICS CORPORATION 350689-1
TE CONNECTIVITY LTD 350689-1
TYCO ELEC 350689-1
TYCO ELECTRO 350689-1
TYCO ELECTRONICS CORP 350689-1
TYCO ELECTRONIC 350689-1
TYCO ELE 350689-1
TE CONNECT 350689-1
TYCO ELECT 350689-1
TE (Tyco) 350689-1
TE CONNECTIV 350689-1
TE CONNECTIVITY (TYCO) 350689-1
TYCO POWER SYSTEMS 350689-1
TE Connectivity / Circuit Prot 350689-1
TYCO ELECTRONICS HK LTD 350689-1
TE Connectivity / Circuit Protection 350689-1
TYCO INTERNATIONAL 350689-1
TE Connectivity Energy 350689-1
TE SENSOR SOLUTIONS 350689-1
TE Connectivity /CGS Brand 350689-1
TYCO ELECTRONICS LOGISTICS AG 350689-1
Tyco Electronics 350689-1
TE 350689-1
TE Connectivty 350689-1

Search for other parts like 350689- »