TE Connectivity 350550-7

AMP Universal MATE-N-LOK Gold Plated Solid Socket for 20-14 AWG (Loose Piece)
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Nickel
MountCable
Number of Terminals1
PlatingGold, Nickel
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating19 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating19 A
GenderFemale
Max Current Rating19 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts1
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Plating Thickness1.27 µm
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.31 mm
Height4.31 mm
Insulation Diameter3.302 mm
Length19.68 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350550-7.

Newark
Datasheet98 pages15 years ago
Datasheet6 pages12 years ago
TE Connectivity
Datasheet20 pages24 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Datasheet8 pages13 years ago
Future Electronics
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet98 pages15 years ago
Datasheet1 page26 years ago

Alternate Parts

Price @ 1000
$ 0.481
$ 0.083
$ 0.14
$ 0.501
$ 0.449
Stock
343,951
3,739,244
505,625
187,820
350,245
Authorized Distributors
24
32
27
21
26
Connector Type
Socket
Socket
Socket
Socket
Socket
Gender
Female
Female
Female
Female
Receptacle
Fuse
-
-
-
-
-
Current Rating
19 A
19 A
19 A
19 A
19 A
Orientation
Straight
Straight
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Cable
Cable
Contact Plating
Gold, Nickel
Tin
Tin
Gold, Nickel
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350550-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 350550-7 provided by its distributors.

AMP Universal MATE-N-LOK Gold Plated Solid Socket for 20-14 AWG (Loose Piece)
Contact, Socket, 20-14Awg, Crimp; Product Range:Universal Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350550-7.
UMNL SOK 20-14 AU/BR L/P Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Nickel Operating Voltage: 600 VAC Contact Retention Within Housing: With Socket Gold Nickel 600 VAC | Connector Contact | Part Number: 350550-7 | Internal Number: 350550-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350550-7.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold, Nickel
MountCable
Number of Terminals1
PlatingGold, Nickel
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating19 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating19 A
GenderFemale
Max Current Rating19 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts1
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Plating Thickness1.27 µm
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.31 mm
Height4.31 mm
Insulation Diameter3.302 mm
Length19.68 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350550-7.

Newark
Datasheet98 pages15 years ago
Datasheet6 pages12 years ago
TE Connectivity
Datasheet20 pages24 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Datasheet8 pages13 years ago
Future Electronics
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet98 pages15 years ago
Datasheet1 page26 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page6 years ago
Rohs Statement1 page10 years ago