TE Connectivity 350550-1

Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountCable
Number of Terminals1
Weight4.535924 g
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating19 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating19 A
GenderFemale
Max Current Rating19 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts1
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.31 mm
Height4.31 mm
Insulation Diameter3.302 mm
Length19.68 mm
Width6.35 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350550-1.

Newark
Datasheet98 pages15 years ago
Datasheet6 pages12 years ago
SOS electronic
Instruction Sheet3 pages8 years ago
TE Connectivity
Datasheet20 pages24 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet4 pages11 years ago
Datasheet8 pages13 years ago
Farnell
Datasheet6 pages3 years ago
Datasheet1 page16 years ago
Datasheet1 page26 years ago
TME
Datasheet2 pages15 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Datasheet3 pages10 years ago
Datasheet2 pages18 years ago
Verical
Datasheet1 page26 years ago
Jameco
Datasheet2 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.083
$ 0.14
$ 0.481
$ 0.501
$ 0.449
Stock
3,734,741
504,025
348,492
189,039
332,399
Authorized Distributors
31
26
23
21
26
Connector Type
Socket
Socket
Socket
Socket
Socket
Gender
Female
Female
Female
Female
Receptacle
Fuse
-
-
-
-
-
Current Rating
19 A
19 A
19 A
19 A
19 A
Orientation
Straight
Straight
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Cable
Cable
Contact Plating
Tin
Tin
Gold, Nickel
Gold, Nickel
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350550-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350550-1 provided by its distributors.

Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Contact; Universal MATE-N-LOK .250" Centerline,600 V,19 - 36 A max UMNL SOCKET 20-14 AWG
Contact, Socket, 20-14Awg, Crimp; Product Range:Universal Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350550-1.
UMNL SOK 20-14 PTPBR L/P Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 600 VAC Contact Retention Within Housing: With Socket Tin Pre-Tin 600 VAC | Connector Contact | Part Number: 350550-1 | Internal Number: 350550-1 | Alias Number: 2-42934-0336 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350550-1.
  • 350550-1..

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountCable
Number of Terminals1
Weight4.535924 g
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating19 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating19 A
GenderFemale
Max Current Rating19 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts1
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.31 mm
Height4.31 mm
Insulation Diameter3.302 mm
Length19.68 mm
Width6.35 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350550-1.

Newark
Datasheet98 pages15 years ago
Datasheet6 pages12 years ago
SOS electronic
Instruction Sheet3 pages8 years ago
TE Connectivity
Datasheet20 pages24 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet4 pages11 years ago
Datasheet8 pages13 years ago
Farnell
Datasheet6 pages3 years ago
Datasheet1 page16 years ago
Datasheet1 page26 years ago
TME
Datasheet2 pages15 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Datasheet3 pages10 years ago
Datasheet2 pages18 years ago
Verical
Datasheet1 page26 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page10 years ago