TE Connectivity 350547-1

Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Contact RetentionWith
Contact StylePin
Current Rating19 A
GenderMale
Max Current Rating19 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts1
Operating Supply Voltage600 V
PackagingBulk
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Wire/Cable Gauge14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350547-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
TE Connectivity
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Datasheet8 pages13 years ago
Datasheet19 pages0 years ago
Farnell
Datasheet6 pages3 years ago
Datasheet1 page26 years ago
SOS electronic
Datasheet1 page1 year ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
TME
Datasheet1 page13 years ago
Jameco
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page18 years ago

Inventory History

3 month trend:
-27.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350547-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350547-1 provided by its distributors.

Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Contact, Pin, 20-14Awg, Crimp; Product Range:Universal Mate-N-Lok Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Tin Plated Contacts; For Use With:Universal Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 350547-1.
Series: Universal Mate-N-LokContact Type: PinTermination Style: CrimpContact Current Rating (Max)(A): 19Contact Base Material: BrassContact Plating: Pre-TinWire/Cable Size (AWG): 20 – 14Wire/Cable Size (mm²): 0.5 – 2Operating Voltage (VAC): 600
UMNL PIN 20-14 PTPBR L/P Contact Type: Pin Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 600 VAC Contact Retention Within Housing: With Pin Tin Pre-Tin 600 VAC | Connector Contact | Part Number: 350547-1 | Internal Number: 350547-1 | Alias Number: 651-1083-01 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350547-1.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Contact RetentionWith
Contact StylePin
Current Rating19 A
GenderMale
Max Current Rating19 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts1
Operating Supply Voltage600 V
PackagingBulk
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Wire/Cable Gauge14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350547-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
TE Connectivity
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Datasheet8 pages13 years ago
Datasheet19 pages0 years ago
Farnell
Datasheet6 pages3 years ago
Datasheet1 page26 years ago
SOS electronic
Datasheet1 page1 year ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
TME
Datasheet1 page13 years ago
Jameco
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Rohs Statement1 page11 years ago