TE Connectivity / AMP 350543-1

Connector, Shell; Commercial MATE-N-LOK; Pin; 4; 13; 250 VAC; Nylon; Natural

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A14371-ND 2,229 Buy Now »
USD
1.97 1.79 1.54 1.10 1.02
Avnet
350543-1 506 Buy Now »
USD
1.70 1.70 1.25 1.25 1.25
Verical 3
350543-1 1,474 Buy Now »
USD
0.956 0.912 0.912
350543-1 2,343 Buy Now »
USD
1.12 1.07 0.988
350543-1 50 Buy Now »
USD
1.12 1.12 1.12
Arrow
350543-1 1,474 Buy Now »
USD
0.985 0.985 0.956 0.912 0.912
Chip One Stop Japan
C1S114400249195 2,370 Buy Now »
USD
2.74 1.30 1.08 1.04 1.04
Newark
89F4469 79 Buy Now »
USD
1.78 1.78 1.40 1.02 1.02
TTI
350543-1 3,592 Buy Now »
USD
1.41 1.41 1.41 1.41
Heilind Electronics
AMP350543-1 3,102 Buy Now »
USD
1.28 1.28 1.28 1.06 1.03
Onlinecomponents.com
3505431 1,988 Buy Now »
USD
1.10 1.10 1.06 1.04 1.04
Mouser
571-3505431 163 Buy Now »
USD
1.78 1.78 1.40 1.02 1.02
Master Electronics
3505431 1,449 ··
USD
1.10 1.10 1.06 1.04 1.04
Sager Electronics
350543-1 681 Buy Now »
USD
0.810 0.810 0.810 0.810 0.810
Future Electronics
350543-1 1,200 Buy Now »
USD
0.975 0.925 0.925
Chip One Stop Global
C1S757100233800 127 Buy Now »
USD
1.22 1.22 1.22 1.22
A.E. Petsche
350543-1 0 ··
USD
0.146 0.146 0.146 0.146 0.146
Allied Electronics
70083140 0 ··
USD
1.40 1.27 1.20 1.03 1.03
Interstate Connecting Components
350543-1 3,102 Buy Now »
Bisco
350543-1 2 Buy Now »
PEI Genesis
350543-1 0 ··
Heilind Asia
AMP350543-1 0 ··
Power and Signal Group
350543-1 0 ··
Farnell
1798376 79 Buy Now »
GBP
1.53 1.53 1.21 1.06 1.06
element14 APAC
1798376 162 Buy Now »
SGD
2.64 2.64 2.08 1.51 1.51
Electro Sonic
3505431 5,267 Buy Now »
USD
1.17 1.17 1.12 1.10 1.10
Avnet Europe
350543-1 0 ··
USD
0.673
RS Components
7122299 2,440 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
350543-1 840 Buy Now »
USD
1.62 1.62 1.62 1.62 1.62
Quest
350543-1 243 Buy Now »
USD
2.08 1.56 0.780 0.728 0.728
Tencell
350543-1 1,620 Buy Now »
USD
1.17 1.17 1.17 1.12 1.12
STLAA.com
350543-1 360 ··
SIE
350543-1 2 ··
Abacus Technologies
350543-1 248 ··
Florida Circuit
350543-1 28 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
350543-1 Contact ··

Descriptions

04P CMNL HDR ASSY SHORT NATL
PEI Genesis
CONN HEADER 4POS VERT .200 TIN
Digi-Key
PLUG & SOCKET CONNECTOR, HEADER, 4 POSITION, 4.95MM
Farnell
Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole
Avnet Europe
Header pcb 4 way Pin Mate-n-lok
RS Components
Conn Mate N Lock RCP 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
Chip One Stop Japan
PLUG & SOCKET CONNECTOR, HEADER, 4 POSITION, 4.95MM
element14 APAC
Conn Mate N Lock RCP 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
Chip One Stop Global
Connector, Shell; Commercial MATE-N-LOK; Pin; 4; 13; 250 VAC; Nylon; Natural
Allied Electronics
04P CMNL HDR ASSY SHORT NATL
Master Electronics
04P CMNL HDR ASSY SHORT NATL
Heilind Asia
Conn Mate N Lock RCP 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
A.E. Petsche
Commercial MATE-N-LOK 4 Position Through-Hole Single Row Straight Pin Header
Future Electronics
04P CMNL HDR ASSY SHORT NATL
Power and Signal Group
04P CMNL HDR ASSY SHORT NATL
TE Connectivity
PLUG & SOCKET CONNECTOR, HEADER, 4 POSITION, 4.95MM
Newark
04P CMNL HDR ASSY SHORT NATL
Interstate Connecting Components
Conn Mate N Lock RCP 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
Sager Electronics
Conn Mate N Lock RCP 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
Verical
Conn Shrouded Header HDR 4 POS 5.08mm Solder ST Thru-Hole
Avnet
04P CMNL HDR ASSY SHORT NATL
Onlinecomponents.com
04P CMNL HDR ASSY SHORT NATL
Heilind Electronics

Technical Specifications

Number of Positions 4
Contact Material Copper Alloy
Flammability Rating UL 94 V-2
Current Rating 13 A
Housing Material Nylon
Mounting Angle 180 °
Number of Contacts 4
ELV Compliant Compliant
Mounting Type Through Hole PCB
Size-Height 9.525 mm
Lead-Free Status Lead Free
Orientation Vertical
Pin Pitch 5.08 mm
Size-Length 23.241 mm
Lifecycle Status Active
Contact Plating Tin
Gender Male
Color Natural
Packaging Bag
Number of Circuits 4
Housing Color Natural
RoHS Compliant
Number of Rows 1
Size-Width 8.382 mm

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
Arrow
Datasheet 98 pages 7 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 8 years ago
Datasheet 9 pages 5 years ago
Allied Electronics
Datasheet 3 pages 3 years ago
Datasheet 1 page 5 years ago
Datasheet 3 pages 3 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Farnell
Datasheet 1 page 8 years ago
Future Electronics
Datasheet 9 pages 19 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 350543-1
TYCO/AMP 350543-1
TYCO ELECTRONICS AMP 350543-1
TE Connectivity / AMP Brand 350543-1
AMP/Tyco Electronics 350543-1
AMP/TE Connectivity 350543-1
TE CNTY - AMP 350543-1
TE Connectivity / Tyco Electronics AMP 350543-1
AMP/TYCO ELECTR 350543-1
TYCO ELECTRONICS AMP ITALIA S 350543-1
AMP INC 350543-1
TYCO/AMP INC 350543-1
TE CONNECTIVITY AMP (VA) 350543-1
AMP FROM TE CONNECTIVITY 350543-1
TYCO ELECTRONICS AMP (VA) 350543-1
TE CONNECTIVITY AMP CONNECTORS 350543-1
AMP/TE CONNECTIVITY ACCT 167798 350543-1
TYCO COLOMBIA 350543-1
AMP INCORPORATED (TYCO ELECTRONICS 350543-1
TE Connectivity / Hartman Brand 350543-1
TE CONNECTIVITY / AMP BRA 350543-1
TYCO INC (AMP) 350543-1
TYCO ELECTRONICS 350543-1
AMP ( TYC) 350543-1
TE AMP TYCO 350543-1
TE Connectivity AMP Connectors 350543-1

Search for other parts like 350543- »