TE Connectivity / AMP 350541-2

MATE-N-LOK 3 Position 0.2 inch Through Hole Single Row Vertical Pin Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
350541-2 7,497 Buy Now »
USD
1.36 1.36 1.36
Chip One Stop Japan
TYCO-0054023 7,497 Buy Now »
USD
1.69 1.69 1.69 1.34 1.34
Avnet
350541-2 0 ··
USD
1.92 1.88 1.69 1.69 1.69
Newark 2
13H1826 0 ··
USD
2.11 2.11 1.69 1.60 1.42
96Y1490 5,622 Buy Now »
USD
2.46 2.46 2.46 2.46 2.22
Chip One Stop Global
C1S757100540232 7,497 Buy Now »
JPY
165.00 164.00 163.00 131.00 131.00
Allied Electronics
E5247816 7,497 Buy Now »
USD
1.86 1.86 1.86 1.86 1.86
Onlinecomponents.com
3505412 2,273 Buy Now »
USD
1.90 1.90 1.86 1.86 1.86
Master Electronics
3505412 1,519 ··
USD
1.90 1.90 1.86 1.86 1.86
Future Electronics
350541-2 0 ··
USD
1.33 1.24 1.24
Digi-Key
A14369-ND 0 ··
USD
1.38
Heilind Electronics
AMP350541-2 0 ··
PEI Genesis
350541-2 0 ··
Heilind Asia
AMP350541-2 0 ··
Electro Sonic
3505412 7,520 Buy Now »
USD
2.01 2.01 1.97 1.97 1.97
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
350541-2 20 Buy Now »
USD
3.04 3.04 3.04 3.04 3.04
Area51
350541-2 25 ··
USD
1.51 1.51 1.51 1.51 1.51
Tencell
350541-2 5,577 Buy Now »
USD
1.43
Abacus Technologies
350541-2 8,400 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
350541-2 Contact ··
SemiconductorPLUS
350541-2 Contact ··
XS Micro
350541-2 Contact ··

Descriptions

03P CMNL HDR ASSY SHORT NATL
Master Electronics
PCB Header; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:3; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Series:Commercial MATE-N-LOK; Contact Plating:Tin; Color:Natural ;RoHS Compliant: No
Newark
.200 Centerline 250 V 13 A max.
North Star Micro
Conn Power HDR 3 POS 5.08mm Solder ST Thru-Hole 3 Terminal 1 Port
Avnet
03P CMNL HDR ASSY SHORT NATL
PEI Genesis
03P CMNL HDR ASSY SHORT NATL
TE Connectivity
03P CMNL HDR ASSY SHORT NATL
Onlinecomponents.com
CONN HEADER 3POS VERT .200 AU
Digi-Key
Conn Power HDR 3 POS 5.08mm Solder ST Thru-Hole 3 Terminal 1 Port Bag
Verical
03P CMNL HDR ASSY SHORT NATL
Allied Electronics
MATE-N-LOK 3 Position 0.2 inch Through Hole Single Row Vertical Pin Header
Future Electronics
Conn Power HDR 3 POS 5.08mm Solder ST Thru-Hole 3 Terminal 1 Port Bag
Chip One Stop Global
03P CMNL HDR ASSY SHORT NATL
Heilind Electronics
03P CMNL HDR ASSY SHORT NATL
Heilind Asia

Technical Specifications

Orientation Vertical
Housing Color Natural
Mounting Type PCB Through Hole
RoHS Non-Compliant
Size-Height 9.525 mm
Lead-Free Status Contains Lead
Housing Material Nylon
Pin Pitch 5.08 mm
Size-Length 18.161 mm
Number of Circuits 3
Mounting Angle 180 °
Number of Contacts 3
Gender Male
Size-Width 8.382 mm
ELV Compliant Non-Compliant
Contact Plating Gold
Flammability Rating UL 94 V-2
Current Rating 13 A
Color Natural
Number of Positions 3
Packaging Bag
Lifecycle Status Active
Contact Material Copper Alloy
Number of Rows 1

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Datasheet 5 pages 4 years ago
Datasheet 5 pages 8 years ago
Technical Drawing 1 page 19 years ago
Electro Sonic
Datasheet 98 pages 7 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 7 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 350541-2
TYCO/AMP 350541-2
TYCO ELECTRONICS AMP 350541-2
TE Connectivity / AMP Brand 350541-2
AMP/Tyco Electronics 350541-2
AMP/TE Connectivity 350541-2
TE CNTY - AMP 350541-2
TE Connectivity / Tyco Electronics AMP 350541-2
AMP/TYCO ELECTR 350541-2
TYCO ELECTRONICS AMP ITALIA S 350541-2
AMP INC 350541-2
TYCO/AMP INC 350541-2
TE CONNECTIVITY AMP (VA) 350541-2
TYCO ELECTRONICS AMP (VA) 350541-2
TE CONNECTIVITY AMP CONNECTORS 350541-2
AMP/TE CONNECTIVITY ACCT 167798 350541-2
TYCO COLOMBIA 350541-2
AMP INCORPORATED (TYCO ELECTRONICS 350541-2
TE Connectivity / Hartman Brand 350541-2
TE CONNECTIVITY / AMP BRA 350541-2
TYCO INC (AMP) 350541-2
TYCO ELECTRONICS 350541-2
AMP ( TYC) 350541-2
TE AMP TYCO 350541-2
TE Connectivity / Am 350541-2
TE Connectivity AMP Connectors 350541-2

Search for other parts like 350541- »