TE Connectivity / AMP 350524-1

Connector, Soft Shell, Nylon, Brick Red, 0.56 in., Matrix, UL94V-0 | TE Connectivity 350524-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialNylon
MaterialNylon
Number of Pins24
Technical
Contact GenderFemale
Number of Contacts24
Number of Positions24
Number of Rows2
SealableNo
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth32.51 mm
Inside Diameter14.22 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 350524-1.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Instruction Sheet4 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Newark
Datasheet1 page15 years ago

Inventory History

3 month trend:
+2.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 350524-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 350524-1 provided by its distributors.

Connector, Soft Shell, Nylon, Brick Red, 0.56 in., Matrix, UL94V-0 | TE Connectivity 350524-1
STRAIN RELIEF, 24WAY, NYLON; Series:MR;; STRAIN RELIEF, 24WAY, NYLON; Series:MR; Accessory Type:Strain Relief; For Use With:Miniature Rectangular Connectors; No. of Positions:24; Strain Relief Material:Nylon; Leaded Process Compatible:Yes; No. of Contacts:24
24P STR/REL HSG HNGD V0 Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Nylon Number of Positions: 24 Operating Temperature (Max): 85 °C Strain Relief Cover Black | Connector Cap & Cover | Part Number: 350524-1 | Internal Number: 350524-1 | Nylon | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Housing MaterialNylon
MaterialNylon
Number of Pins24
Technical
Contact GenderFemale
Number of Contacts24
Number of Positions24
Number of Rows2
SealableNo
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth32.51 mm
Inside Diameter14.22 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 350524-1.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page26 years ago
Instruction Sheet4 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Newark
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page6 years ago