TE Connectivity 350522-1

Connector, Soft Shell; Nylon; Brick Red; 0.42 in.; Matrix; UL94V-0
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Housing ColorRed
Housing MaterialNylon
MaterialNylon
Number of Pins9
Technical
Contact GenderFemale
Number of Contacts9
Number of Positions9
Number of Rows2
SealableNo
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth25.4 mm
Inside Diameter10.67 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350522-1.

element14 APAC
Technical Drawing1 page26 years ago
Master Electronics
Datasheet134 pages16 years ago
TE Connectivity
Instruction Sheet4 pages26 years ago
Newark
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350522-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350522-1 provided by its distributors.

Connector, Soft Shell; Nylon; Brick Red; 0.42 in.; Matrix; UL94V-0
STRAIN RELIEF; Accessory Type:Strain Relief; For Use With:AMP Series Rectangular Connectors; No. of Positions:-; Strain Relief Material:-; Product Range:-
09P STR/REL HSG HNGD V0 Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Nylon Number of Positions: 9 Operating Temperature (Max): 85 °C Strain Relief Cover Black | Connector Cap & Cover | Part Number: 350522-1 | Internal Number: 350522-1 | Nylon | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350522-1.

Technical Specifications

Physical
ColorBlack
Housing ColorRed
Housing MaterialNylon
MaterialNylon
Number of Pins9
Technical
Contact GenderFemale
Number of Contacts9
Number of Positions9
Number of Rows2
SealableNo
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth25.4 mm
Inside Diameter10.67 mm
Wire Gauge (Max)18 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350522-1.

element14 APAC
Technical Drawing1 page26 years ago
Master Electronics
Datasheet134 pages16 years ago
TE Connectivity
Instruction Sheet4 pages26 years ago
Newark
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago