TE Connectivity / AMP 350432-2

.250 Centerline 600 V 19 - 36 A max

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A1475-ND 0 ··
USD
3.83 3.83
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
350432-2 8 Buy Now »
USD
7.50 3.75 3.75 3.75 3.75
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
350432-2 Contact ··
XS Micro
350432-2 Contact ··

Descriptions

09P UMNL PIN HDR ASSY NATL
TE Connectivity
.250 Centerline 600 V 19 - 36 A max
North Star Micro
CONN HEADER 9POS VERT .250 AU
Digi-Key

Technical Specifications

Number of Contacts 9
Housing Color Natural
Flammability Rating UL 94 V-2
Number of Rows 3
Number of Circuits 9
Contact Material Phosphor Bronze
Color Natural
Housing Material Nylon
Contact Plating Gold
Lifecycle Status Obsolete
Mounting Type Through Hole
RoHS Compliant
Orientation Vertical
Gender Male
Pin Pitch 6.35 mm
Mounting Angle 180 °
Number of Positions 9
Current Rating 19 A
Packaging Box Bag
Lead-Free Status Contains Lead
ELV Compliant Compliant

Documents

Tyco Electronics
Datasheet 6 pages 4 years ago
TE Connectivity
Datasheet 98 pages 8 years ago
Technical Drawing 1 page 3 years ago
Datasheet 19 pages
Instruction Sheet 4 pages 5 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Jameco
Datasheet 2 pages 9 years ago
Arrow
Datasheet 98 pages 7 years ago
Onlinecomponents.com
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Datasheet 98 pages 7 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 350432-2
TYCO/AMP 350432-2
TYCO ELECTRONICS AMP 350432-2
TE Connectivity / AMP Brand 350432-2
AMP/Tyco Electronics 350432-2
AMP/TE Connectivity 350432-2
TE CNTY - AMP 350432-2
TE Connectivity / Tyco Electronics AMP 350432-2
AMP/TYCO ELECTR 350432-2
TYCO ELECTRONICS AMP ITALIA S 350432-2
AMP INC 350432-2
TYCO/AMP INC 350432-2
TE CONNECTIVITY AMP (VA) 350432-2
AMP FROM TE CONNECTIVITY 350432-2
TYCO ELECTRONICS AMP (VA) 350432-2
TE CONNECTIVITY AMP CONNECTORS 350432-2
AMP/TE CONNECTIVITY ACCT 167798 350432-2
TYCO COLOMBIA 350432-2
AMP INCORPORATED (TYCO ELECTRONICS 350432-2
TE Connectivity / Hartman Brand 350432-2
TE CONNECTIVITY / AMP BRA 350432-2
TYCO INC (AMP) 350432-2
TYCO ELECTRONICS 350432-2
AMP ( TYC) 350432-2
TE AMP TYCO 350432-2
TE Connectivity AMP Connectors 350432-2

Search for other parts like 350432- »