TE Connectivity 350430-1

Rectangular Power Connector, 4 Contact(S), Male, Solder Terminal, Receptacle
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Tin
Contact PlatingTin, Gold
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPCB, Through Hole
Number of Pins4
Number of Terminals4
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderMale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating12 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Poles4
Number of Ports1
Number of Positions4
Number of Power Positions4
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Depth7.62 mm
Height13.97 mm
Hole Diameter1.8 mm
Lead Pitch6.35 mm
Length26.67 mm
PCB Thickness1.57 mm
Pitch6.35 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350430-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Electro Sonic
Datasheet98 pages14 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page0 years ago
Datasheet4 pages0 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page19 years ago

Inventory History

3 month trend:
+2.57%

Alternate Parts

Price @ 1000
$ 0.4
$ 2.13
$ 2.13
Stock
672,770
34,857
34,857
Authorized Distributors
23
17
17
Connector Type
Pin
Pin
Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
12 A
19 A
19 A
Orientation
Vertical
Vertical
Vertical
Mount
PCB, Through Hole
Through Hole
Through Hole
Contact Plating
Tin, Gold
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350430-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350430-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(S), Male, Solder Terminal, Receptacle
Connector, Soft Shell; Universal MATE-N-LOK; 4; Nylon; Natural; 19 A; 600 VAC
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Bag
HEADER, 4WAY; Pitch Spacing: 6.35mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Cont
Plug & Socket Connector, Header, 4 Position, 6.35Mm; Connector Systems:Wire-To-Board; Pitch Spacing:6.35Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350430-1.
04P UMNL PIN HDR ASSY NATL Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): .25 in Header Receptacle Wire-to-Board 4 | Rectangular Power Connector | Part Number: 350430-1 | Internal Number: 350430-1 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350430-1.

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze, Tin
Contact PlatingTin, Gold
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountPCB, Through Hole
Number of Pins4
Number of Terminals4
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact GenderMale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating12 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Poles4
Number of Ports1
Number of Positions4
Number of Power Positions4
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness2.54 µm
SealableNo
TerminationSolder
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Depth7.62 mm
Height13.97 mm
Hole Diameter1.8 mm
Lead Pitch6.35 mm
Length26.67 mm
PCB Thickness1.57 mm
Pitch6.35 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350430-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet3 pages5 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Electro Sonic
Datasheet98 pages14 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page0 years ago
Datasheet4 pages0 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago